-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9258
|
Newark | Da Converter, 16Bit, Tssop, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:20Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5676RBRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 351 |
|
$20.6100 / $26.1800 | Buy Now |
DISTI #
505-AD5676RBRUZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
800 In Stock |
|
$17.9940 / $25.1700 | Buy Now |
DISTI #
584-AD5676RBRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Octal, 16-Bit nanoDAC+ with 2 ppm/ C Reference, SPI Interface RoHS: Compliant | 0 |
|
$18.9000 / $25.1700 | Order Now |
|
Analog Devices Inc | 16-bit octal SPI nanoDAC with Min Qty: 1 Package Multiple: 75 | 160 |
|
$12.0100 / $25.1700 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 5US SETTLING TIME, PDSO20 | 11 |
|
$25.6415 / $26.9910 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT SPI 20TSSOP | 160 |
|
RFQ | |
DISTI #
4017548
|
element14 Asia-Pacific | DA CONVERTER, 16BIT, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 351 |
|
$18.8830 / $26.4127 | Buy Now |
DISTI #
4017548
|
Farnell | DA CONVERTER, 16BIT, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 351 |
|
$17.9702 / $25.1383 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5676RBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5676RBRUZ
Analog Devices Inc
Octal, 16-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RU-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0046% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |