-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6638
|
Newark | Da Converter, 12Bit, Msop, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Serial, Spi, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Msop, No. Of Pins:10Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD5681RBRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$4.3100 / $6.7400 | Buy Now |
DISTI #
505-AD5681RBRMZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
165 In Stock |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
584-AD5681RBRMZ
|
Mouser Electronics | Digital to Analog Converters - DAC Tiny 12-Bit SPI nanoDAC+, with 1 LSB INL and 2 ppm/ C Reference RoHS: Compliant | 418 |
|
$3.4200 / $6.4800 | Buy Now |
|
Analog Devices Inc | 12-bit SPI nanoDAC+ with on-ch Min Qty: 1 Package Multiple: 50 | 637 |
|
$3.2508 / $6.4800 | Buy Now |
DISTI #
26633662
|
Verical | DAC 1-CH Segment 12-bit 10-Pin MSOP Tube Min Qty: 200 Package Multiple: 200 | Americas - 600 |
|
$3.4571 | Buy Now |
|
Ameya Holding Limited | 12-Bit SPI nanoDAC+ 2ppm/C Ref. MSOP10 | 633 |
|
RFQ | |
|
Chip1Cloud | IC DAC 12BIT V-OUT 10MSOP | 9000 |
|
RFQ | |
DISTI #
C1S103101031268
|
Chip1Stop | DAC 1-CH Segment 12-bit 10-Pin MSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 69 |
|
$3.5700 / $5.5200 | Buy Now |
DISTI #
4017558
|
element14 Asia-Pacific | DA CONVERTER, 12BIT, MSOP RoHS: Compliant Min Qty: 1 Container: Each | 125 |
|
$3.4386 / $6.8551 | Buy Now |
DISTI #
4017558
|
Farnell | DA CONVERTER, 12BIT, MSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 125 |
|
$3.2396 / $6.4415 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5681RBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5681RBRMZ
Analog Devices Inc
Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD5681RBRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5681RBRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5681RBRMZ-RL7 | Tiny 12-Bit SPI nanoDAC+, with ±1 LSB INL and 2 ppm/°C Reference | Analog Devices Inc | AD5681RBRMZ vs AD5681RBRMZ-RL7 |