-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad 14-Bit nanoDAC+ with 2 ppm/°C Reference, I<sup>2</sup>C Interface
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD5695RBRUZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
26 In Stock |
|
$12.3018 / $17.8200 | Buy Now |
DISTI #
584-AD5695RBRUZ
|
Mouser Electronics | Digital to Analog Converters - DAC Quad 14-Bit nanoDAC+ with 2 ppm/ C Reference, I2C Interface RoHS: Compliant | 76 |
|
$12.2900 / $17.8100 | Buy Now |
|
Analog Devices Inc | 14 bit 4-ch 12C nanoDAC+with o Min Qty: 1 Package Multiple: 96 | 294 |
|
$7.7900 / $17.8200 | Buy Now |
DISTI #
26616135
|
Verical | DAC 4-CH Resistor-String 14-bit 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 96 Package Multiple: 96 | Americas - 288 |
|
$12.5373 | Buy Now |
|
Perfect Parts Corporation | 198 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5695RBRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5695RBRUZ
Analog Devices Inc
Quad 14-Bit nanoDAC+ with 2 ppm/°C Reference, I<sup>2</sup>C Interface
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.005 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 8 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 1.3 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5695RBRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5695RBRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5695RBRUZ-RL7 | Quad 14-Bit nanoDAC+ with 2 ppm/°C Reference, I2C Interface | Analog Devices Inc | AD5695RBRUZ vs AD5695RBRUZ-RL7 |