-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Monotonic Voltage Output D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD569AD-ND
|
DigiKey | IC DAC 16BIT V-OUT 28CDIP Min Qty: 4 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$164.0976 / $175.2025 | Buy Now |
DISTI #
584-AD569AD
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 16-BIT D/A CONV RoHS: Not Compliant | 0 |
|
$164.0800 / $175.1900 | Order Now |
|
Analog Devices Inc | IC, MONO 16-BIT D/A CONV Min Qty: 1 Package Multiple: 1 | 0 |
|
$120.5600 / $209.1300 | Buy Now |
|
Quest Components | PARALLEL, WORD INPUT LOADING, 4 US SETTLING TIME, 16-BIT DAC, CDIP28 | 1 |
|
$159.8565 / $168.2700 | Buy Now |
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, Word Input Loading, 4us Settling Time, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 609 |
|
$151.4300 / $178.1500 | Buy Now |
DISTI #
AD569AD
|
Richardson RFPD | CONVERTER - DAC RoHS: Not Compliant Min Qty: 4 | 0 |
|
$155.7500 / $163.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD569AD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD569AD
Analog Devices Inc
16-Bit Monotonic Voltage Output D/A Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | D-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.04% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
This table gives cross-reference parts and alternative options found for AD569AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD569AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD569SD | 16-Bit Monotonic Voltage Output D/A Converter | Analog Devices Inc | AD569AD vs AD569SD |
AD569SD/883B | 16-Bit Monotonic Voltage Output D/A Converter | Analog Devices Inc | AD569AD vs AD569SD/883B |
AD569AD/+ | IC PARALLEL, WORD INPUT LOADING, 4 us SETTLING TIME, 16-BIT DAC, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28, Digital to Analog Converter | Analog Devices Inc | AD569AD vs AD569AD/+ |
AD569JNZ | 16-Bit Monotonic Voltage Output D/A Converter | Analog Devices Inc | AD569AD vs AD569JNZ |