-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit Monotonic Voltage Output D/A Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9260
|
Newark | Da Converter, 16Bit, Plcc, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:± 10.8V To ± 13.2V, Adc/Dac Case Style:Plcc, No. Of Pins:28Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD569JPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$88.7800 / $99.7200 | Buy Now |
DISTI #
AD569JPZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 28PLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
8 In Stock |
|
$95.9000 | Buy Now |
DISTI #
V36:1790_06209709
|
Arrow Electronics | DAC 1-CH Segment 16-bit 28-Pin PLCC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Lead time: 10 Weeks Date Code: 2234 | Americas - 120 |
|
$82.0300 / $90.5400 | Buy Now |
DISTI #
65136852
|
Verical | DAC 1-CH Segment 16-bit 28-Pin PLCC Tube RoHS: Compliant Min Qty: 8 Package Multiple: 8 Date Code: 2234 | Americas - 120 |
|
$82.0300 / $90.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD569JPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD569JPZ
Analog Devices Inc
16-Bit Monotonic Voltage Output D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | P-28A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.5062 mm | |
Linearity Error-Max (EL) | 0.04% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Settling Time-Max | 6 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 13 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 11.5062 mm |
This table gives cross-reference parts and alternative options found for AD569JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD569JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD569JP-REEL | PARALLEL, WORD INPUT LOADING, 4us SETTLING TIME, 16-BIT DAC, PQCC28, PLASTIC, LCC-28 | Analog Devices Inc | AD569JPZ vs AD569JP-REEL |
AD569JPZ-REEL | 16-Bit Monotonic Voltage Output D/A Converter | Analog Devices Inc | AD569JPZ vs AD569JPZ-REEL |