Part Details for AD5722AREZ-REEL7 by Analog Devices Inc
Overview of AD5722AREZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for AD5722AREZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6668
|
Newark | Dac, 12Bit, Tssop-Ep-24, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi, Supply Voltage Range:± 4.5V To ± 16.5V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5722AREZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$6.7200 / $11.8400 | Buy Now |
DISTI #
AD5722AREZ-REEL7CT-ND
|
DigiKey | IC DAC 12BIT V-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1612 In Stock |
|
$6.4630 / $11.3900 | Buy Now |
DISTI #
584-AD5722AREZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC RoHS: Compliant | 860 |
|
$6.4600 / $11.3800 | Buy Now |
|
Analog Devices Inc | Dual 12Bit DAC 1 LSB INL Min Qty: 1 Package Multiple: 1000 | 323 |
|
$6.4630 / $11.3900 | Buy Now |
|
Ameya Holding Limited | IC DAC DUAL 12BIT 1LSB 24TSSOP | 323 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 12us ��1LSB 2.7V~5.5V 12Bit TSSOP-24-EP Digital To Analog Converters (DACs) ROHS | 245 |
|
$6.5727 / $9.6331 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-24 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 294 |
|
$6.0361 / $8.8467 | Buy Now |
DISTI #
4017605
|
element14 Asia-Pacific | DAC, 12BIT, TSSOP-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.7812 / $11.9404 | Buy Now |
DISTI #
4017605RL
|
element14 Asia-Pacific | DAC, 12BIT, TSSOP-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.7812 / $10.7955 | Buy Now |
DISTI #
4017605RL
|
Farnell | DAC, 12BIT, TSSOP-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$6.3689 / $10.1403 | Buy Now |
Part Details for AD5722AREZ-REEL7
AD5722AREZ-REEL7 CAD Models
AD5722AREZ-REEL7 Part Data Attributes
|
AD5722AREZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5722AREZ-REEL7
Analog Devices Inc
Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | -12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 12 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 3.25 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for AD5722AREZ-REEL7
This table gives cross-reference parts and alternative options found for AD5722AREZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5722AREZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5734BREZ | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO24, LEAD FREE, MO-153ADT, TSSOP-24, Digital to Analog Converter | Analog Devices Inc | AD5722AREZ-REEL7 vs AD5734BREZ |
AD5732AREZ-REEL7 | Complete, Dual, 14-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5722AREZ-REEL7 vs AD5732AREZ-REEL7 |
AD5734RBREZ-REEL7 | Complete, Quad, 14-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC | Analog Devices Inc | AD5722AREZ-REEL7 vs AD5734RBREZ-REEL7 |
AD5732AREZ | Complete, Dual, 14-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5722AREZ-REEL7 vs AD5732AREZ |
AD5722AREZ | Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5722AREZ-REEL7 vs AD5722AREZ |