-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Complete, Quad, 14-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6678
|
Newark | Dac, 14Bit, Tssop-Ep-24, -40 To 85Deg C, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Range:± 4.5V To ± 16.5V, Adc/Dac Case Style:Tssop-Ep, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD5734RBREZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 406 |
|
$22.5800 / $30.0600 | Buy Now |
DISTI #
505-AD5734RBREZ-ND
|
DigiKey | IC DAC 14BIT V-OUT 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
80 In Stock |
|
$21.7186 / $28.9100 | Buy Now |
DISTI #
584-AD5734RBREZ
|
Mouser Electronics | Digital to Analog Converters - DAC Complete, Quad, 14-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC RoHS: Compliant | 374 |
|
$20.3100 / $28.9000 | Buy Now |
|
Analog Devices Inc | Quad 14Bit DAC 2 LSB INL + 10p Min Qty: 1 Package Multiple: 62 | 140 |
|
$13.2800 / $28.9100 | Buy Now |
DISTI #
79323226
|
Verical | DAC 4-CH Resistor-String 14-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 | Americas - 124 |
|
$21.1857 | Buy Now |
DISTI #
79374989
|
Verical | DAC 4-CH Resistor-String 14-bit 24-Pin TSSOP EP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2351 | Americas - 16 |
|
$19.4300 / $26.1200 | Buy Now |
|
Rochester Electronics | AD5734R - D/A Converter, Serial Input Loading, 10us Settling Time, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$18.3800 / $21.6300 | Buy Now |
DISTI #
AD5734RBREZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 62 | 0 |
|
$19.3900 / $20.7300 | Buy Now |
|
Chip1Cloud | Complete, Quad, 12-/14-/16-Bit, Serial Input, Unipolar/Bipolar Voltage Output DACs | 8000 |
|
RFQ | |
DISTI #
4017617
|
element14 Asia-Pacific | DAC, 14BIT, TSSOP-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 406 |
|
$23.0275 / $30.6517 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5734RBREZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5734RBREZ
Analog Devices Inc
Complete, Quad, 14-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153ADT, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RE-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | -12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 12 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 2.5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5734RBREZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5734RBREZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5752AREZ | Complete, Dual, 16-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5734RBREZ vs AD5752AREZ |
AD5734BREZ-REEL7 | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO24, LEAD FREE, MO-153ADT, TSSOP-24, Digital to Analog Converter | Analog Devices Inc | AD5734RBREZ vs AD5734BREZ-REEL7 |
AD5734RBREZ-REEL7 | Complete, Quad, 14-Bit, Serial Input, Unipolar/Bipolar Voltage Output DAC | Analog Devices Inc | AD5734RBREZ vs AD5734RBREZ-REEL7 |
AD5722AREZ | Complete, Dual, 12-Bit, Serial Input, Unipolar/Bipolar, Voltage Output DAC | Analog Devices Inc | AD5734RBREZ vs AD5722AREZ |
AD5734BREZ | IC SERIAL INPUT LOADING, 8 us SETTLING TIME, 14-BIT DAC, PDSO24, LEAD FREE, MO-153ADT, TSSOP-24, Digital to Analog Converter | Analog Devices Inc | AD5734RBREZ vs AD5734BREZ |