Part Details for AD573JD/+ by Rochester Electronics LLC
Overview of AD573JD/+ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD573JD/+
AD573JD/+ CAD Models
AD573JD/+ Part Data Attributes
|
AD573JD/+
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD573JD/+
Rochester Electronics LLC
IC,A/D CONVERTER,SINGLE,10-BIT,BIPOLAR,DIP,20PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Converter Type | D/A CONVERTER | |
Output Bit Code | OFFSET BINARY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |