Part Details for AD573JD by Analog Devices Inc
Overview of AD573JD by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD573JD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 214 |
|
RFQ | ||
|
Quest Components | 2 |
|
$90.4800 | Buy Now | |
|
Rochester Electronics | AD573 - ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 6659 |
|
$66.6900 / $78.4600 | Buy Now |
Part Details for AD573JD
AD573JD CAD Models
AD573JD Part Data Attributes
|
AD573JD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD573JD
Analog Devices Inc
IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP20, HERMETIC SEALED, CERAMIC, DIP-20, Analog to Digital Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 30 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.4 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD573JD
This table gives cross-reference parts and alternative options found for AD573JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD573JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD573KP | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | AD573JD vs AD573KP |
5962-8850501RA | 10-bit successive approximation ADC | Analog Devices Inc | AD573JD vs 5962-8850501RA |
AD573KNZ | 10-bit successive approximation ADC | Analog Devices Inc | AD573JD vs AD573KNZ |
AD573KN | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD573JD vs AD573KN |