Part Details for AD573JN by Analog Devices Inc
Overview of AD573JN by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD573JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Analog Digital Converter, Single, 10 Bit, 20 Pin, DIP | 10 |
|
$62.2080 / $69.1200 | Buy Now |
|
Rochester Electronics | AD573 - ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 729 |
|
$46.0800 / $54.2100 | Buy Now |
|
ComSIT USA | 10-BIT A/D CONVERTER ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, PDIP20 RoHS: Not Compliant | Europe - 10 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 17 |
|
RFQ |
Part Details for AD573JN
AD573JN CAD Models
AD573JN Part Data Attributes
|
AD573JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD573JN
Analog Devices Inc
10-bit successive approximation ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 30 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 27.18 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD573JN
This table gives cross-reference parts and alternative options found for AD573JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD573JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD573KP | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | AD573JN vs AD573KP |
5962-8850501RA | 10-bit successive approximation ADC | Analog Devices Inc | AD573JN vs 5962-8850501RA |
AD573KNZ | 10-bit successive approximation ADC | Analog Devices Inc | AD573JN vs AD573KNZ |
AD573KN | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD573JN vs AD573KN |