-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-bit successive approximation ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD573JNZ-ND
|
DigiKey | IC ADC 10BIT SAR 20DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
34 In Stock |
|
$76.8368 / $89.5500 | Buy Now |
DISTI #
584-AD573JNZ
|
Mouser Electronics | Analog to Digital Converters - ADC IC, MONO 10-BIT A/D CONV RoHS: Compliant | 28 |
|
$74.6300 / $82.0700 | Buy Now |
|
Analog Devices Inc | IC, MONO 10-BIT A/D CONV Min Qty: 1 Package Multiple: 1 | 439 |
|
$56.4300 / $89.5500 | Buy Now |
|
Quest Components | ADC, SUCCESSIVE APPROXIMATION, 10-BIT, 1 FUNC, 1 CHANNEL, PARALLEL, WORD ACCESS, BIPOLAR, PDIP20 | 5 |
|
$31.8820 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Channel, Parallel, Word Access, Bipolar, PDIP20 RoHS: Compliant Status: Active Min Qty: 1 | 52 |
|
$70.9000 / $83.4200 | Buy Now |
|
Ameya Holding Limited | IC ADC 10BIT SAR REGISTER 20-DIP | 439 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD573JNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD573JNZ
Analog Devices Inc
10-bit successive approximation ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | N-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Conversion Time-Max | 30 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 27.18 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD573JNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD573JNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD573KP | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQCC20, PLASTIC, LCC-20, Analog to Digital Converter | Analog Devices Inc | AD573JNZ vs AD573KP |
5962-8850501RA | 10-bit successive approximation ADC | Analog Devices Inc | AD573JNZ vs 5962-8850501RA |
AD573KNZ | 10-bit successive approximation ADC | Analog Devices Inc | AD573JNZ vs AD573KNZ |
AD573KN | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDIP20, PLASTIC, DIP-20, Analog to Digital Converter | Analog Devices Inc | AD573JNZ vs AD573KN |