Datasheets
AD573JPZ by: Analog Devices Inc

10-bit successive approximation ADC

Part Details for AD573JPZ by Analog Devices Inc

Overview of AD573JPZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for AD573JPZ

Part # Distributor Description Stock Price Buy
Rochester Electronics ADC, Successive Approximation, 10-Bit, 1 Channel, Parallel, Word Access, Bipolar, PQCC20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 388
  • 1 $95.9300
  • 25 $94.0100
  • 100 $90.1800
  • 500 $86.3400
  • 1,000 $81.5400
$81.5400 / $95.9300 Buy Now

Part Details for AD573JPZ

AD573JPZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD573JPZ Part Data Attributes

AD573JPZ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD573JPZ Analog Devices Inc 10-bit successive approximation ADC
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QLCC
Package Description LCC-20
Pin Count 20
Manufacturer Package Code P-20
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Analog Input Voltage-Min -5 V
Conversion Time-Max 30 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-PQCC-J20
JESD-609 Code e3
Length 8.965 mm
Linearity Error-Max (EL) 0.0977%
Moisture Sensitivity Level 1
Negative Supply Voltage-Nom -15 V
Number of Analog In Channels 1
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY, OFFSET BINARY
Output Format PARALLEL, WORD
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC20,.4SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 0.05 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 4.57 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.965 mm

Alternate Parts for AD573JPZ

This table gives cross-reference parts and alternative options found for AD573JPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD573JPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD573JP 10-bit successive approximation ADC Analog Devices Inc AD573JPZ vs AD573JP
Part Number Description Manufacturer Compare
AD573JP 10-bit successive approximation ADC Analog Devices Inc AD573JPZ vs AD573JP

AD573JPZ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD573JPZ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD573JPZ by Analog Devices Inc

  • Please alert me when AD573JPZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD573JPZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD573JPZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD573JPZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD573JPZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD573JPZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: