Part Details for AD5744RCSUZ-REEL7 by Analog Devices Inc
Overview of AD5744RCSUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD5744RCSUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD5744RCSUZ-REEL7-ND
|
DigiKey | IC DAC 14BIT V-OUT 32TQFP Min Qty: 7 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$46.1700 | Buy Now |
DISTI #
AD5744RCSUZ-REEL7TR-ND
|
DigiKey | IC DAC 14BIT V-OUT 32TQFP Min Qty: 7 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$41.9635 | Buy Now |
DISTI #
584-AD5744RCSUZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC QUAD 14-BIT +/-15V DAC RoHS: Compliant | 0 |
|
$41.9500 | Order Now |
|
Analog Devices Inc | QUAD 14-BIT +/-15V DAC Min Qty: 500 Package Multiple: 500 | 0 |
|
$28.6100 / $62.9500 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial Input Loading, 8us Settling Time, PQFP32 RoHS: Compliant Status: Active Min Qty: 1 | 300 |
|
$39.6200 / $46.6100 | Buy Now |
Part Details for AD5744RCSUZ-REEL7
AD5744RCSUZ-REEL7 CAD Models
AD5744RCSUZ-REEL7 Part Data Attributes
|
AD5744RCSUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5744RCSUZ-REEL7
Analog Devices Inc
Complete Quad, 14-Bit, High Accuracy, Serial Input, Bipolar Voltage Output D/A Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | SU-32-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.5263 V | |
Analog Output Voltage-Min | -10.5263 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -13.5 V | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm |
Alternate Parts for AD5744RCSUZ-REEL7
This table gives cross-reference parts and alternative options found for AD5744RCSUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5744RCSUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5744RCSUZ | Complete Quad, 14-Bit, High Accuracy, Serial Input, Bipolar Voltage Output D/A Converter | Analog Devices Inc | AD5744RCSUZ-REEL7 vs AD5744RCSUZ |