-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5755ACPZ-REEL7 | Analog Devices | 16Bit Quad, V/I DAC with Dynam | |
AD5755ACPZ | Analog Devices | 16Bit Quad, V/I DAC with Dynam |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9704
|
Newark | Dac, 16Bit, Lfcsp-Vq-64, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Lfcsp-Vq, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD5755ACPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 29 |
|
$24.6100 / $32.7500 | Buy Now |
DISTI #
505-AD5755ACPZ-ND
|
DigiKey | IC DAC 16BIT V/A-OUT 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
106 In Stock |
|
$21.0000 / $34.9500 | Buy Now |
DISTI #
584-AD5755ACPZ
|
Mouser Electronics | Digital to Analog Converters - DAC 16Bit Quad, V/I DAC with Dynamic Power RoHS: Compliant | 16 |
|
$24.6000 / $32.7500 | Buy Now |
|
Analog Devices Inc | 16Bit Quad, V/I DAC with Dynam Package Multiple: 1 | 446 |
|
$16.8000 / $34.9500 | Buy Now |
DISTI #
C1S103100967692
|
Chip1Stop | DAC 4-CH Segment 16-bit 64-Pin LFCSP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 29 |
|
$20.9000 / $21.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5755ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5755ACPZ
Analog Devices Inc
Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | -12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.008% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 15 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | DMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD5755ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5755ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5755-1ACPZ-REEL7 | Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control, HART Connectivity | Analog Devices Inc | AD5755ACPZ vs AD5755-1ACPZ-REEL7 |