-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9706
|
Newark | Dac, 16Bit, Lfcsp-Vq-64, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:3 Wire, Microwire, Serial, Spi, Supply Voltage Range:4.5V To 5.5V, Adc/Dac Case Style:Lfcsp-Vq, No. Of Pins:64Pins Rohs Compliant: Yes |Analog Devices AD5755BCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 750 |
|
$28.7900 / $38.7300 | Buy Now |
DISTI #
AD5755BCPZ-REEL7CT-ND
|
DigiKey | IC DAC 16BIT V/A-OUT 64LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$27.6720 / $37.2400 | Buy Now |
DISTI #
584-AD5755BCPZ-R7
|
Mouser Electronics | Digital to Analog Converters - DAC Quad Channel, 16-Bit, Serial Input,4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control RoHS: Compliant | 0 |
|
$27.6800 / $37.2400 | Order Now |
|
Analog Devices Inc | 16Bit Quad, V/I DAC with Dynam Min Qty: 750 Package Multiple: 750 | 900 |
|
$19.3900 / $37.2400 | Buy Now |
|
Rochester Electronics | AD5755 - D/A Converter, Serial Input Loading, 11us Settling Time RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$25.5400 / $30.0400 | Buy Now |
|
Ameya Holding Limited | IC DAC 16BIT SRL 64LFCSP | 1650 |
|
RFQ | |
DISTI #
AD5755BCPZ-R7
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 750 | 0 |
|
$26.9400 / $27.2900 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-64 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 8 |
|
$34.7463 / $35.7614 | Buy Now |
DISTI #
4017629RL
|
element14 Asia-Pacific | DAC, 16BIT, LFCSP-VQ-64, -40 TO 105DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 750 |
|
$29.0474 / $42.3675 | Buy Now |
DISTI #
4017629
|
element14 Asia-Pacific | DAC, 16BIT, LFCSP-VQ-64, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 750 |
|
$29.0474 / $48.4148 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5755BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5755BCPZ-REEL7
Analog Devices Inc
Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | CP-64-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 12 V | |
Analog Output Voltage-Min | -12 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-XQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Linearity Error-Max (EL) | 0.006% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Settling Time-Max | 18 µs | |
Settling Time-Nom (tstl) | 11 µs | |
Supply Current-Max | 11 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
This table gives cross-reference parts and alternative options found for AD5755BCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5755BCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD5755ACPZ-REEL7 | Quad Channel, 16-Bit, Serial Input, 4 mA to 20 mA and Voltage Output DAC, Dynamic Power Control | Analog Devices Inc | AD5755BCPZ-REEL7 vs AD5755ACPZ-REEL7 |