-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6688
|
Newark | Dac, 16Bit, Tssop-16, -40 To 125Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Data Interface:4 Wire, Dsp, Serial, Spi, Supply Voltage Range:4.75V To 30V, -16.5V To 0V, Adc/Dac Case Style:Tssop, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices AD5761RBRUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1341 |
|
$9.1500 / $13.2600 | Buy Now |
DISTI #
AD5761RBRUZ-RL7CT-ND
|
DigiKey | IC DAC 16BIT V-OUT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2974 In Stock |
|
$8.0732 / $12.7500 | Buy Now |
DISTI #
584-AD5761RBRUZ-RL7
|
Mouser Electronics | Digital to Analog Converters - DAC 16-BIT 1LSB, 5ppm Reference RoHS: Compliant | 3002 |
|
$8.0700 / $12.7500 | Buy Now |
|
Analog Devices Inc | 16-BIT 1LSB, 5ppm Reference Min Qty: 1 Package Multiple: 1000 | 2595 |
|
$8.0732 / $12.7500 | Buy Now |
|
LCSC | 9us SPI 1.7V5.5V 16Bit TSSOP-16 Digital To Analog Converters (DACs) ROHS | 611 |
|
$6.7630 / $6.8756 | Buy Now |
|
Win Source Electronics | IC DAC 16BIT V-OUT 16TSSOP | 21005 |
|
$7.5370 / $11.3050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD5761RBRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD5761RBRUZ-RL7
Analog Devices Inc
Multiple Range, 16-Bit, Bipolar Voltage Output DACs with 2 PPM/⁰C Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10.5 V | |
Analog Output Voltage-Min | -10.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Settling Time-Nom (tstl) | 9 µs | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD5761RBRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD5761RBRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAC8775IRWFT | 16-Bit Quad-Channel Programmable Current-Output and Voltage-Output Digital-to-Analog Converter (DAC) 72-VQFN -40 to 125 | Texas Instruments | AD5761RBRUZ-RL7 vs DAC8775IRWFT |