Part Details for AD590MF/883B by Analog Devices Inc
Overview of AD590MF/883B by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD590MF/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6706
|
Newark | Temp Transducer, 150Deg C, Flatpack-2, Ic Output Type:Current, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:150°C, Sensor Case Style:Flatpack, No. Of Pins:2Pins, Supply Voltage Min:4V Rohs Compliant: No |Analog Devices AD590MF/883B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$323.1700 / $361.0300 | Buy Now |
DISTI #
AD590MF/883B-ND
|
DigiKey | IC TEMP TRANSDUCER 2-TERM 2FPACK Min Qty: 1 Lead time: 13 Weeks Container: Tray |
46 In Stock |
|
$318.2180 / $347.1500 | Buy Now |
DISTI #
584-AD590MF883B
|
Mouser Electronics | Board Mount Temperature Sensors 2-Terminal IC Temperature Transducer RoHS: Not Compliant | 40 |
|
$310.7400 / $347.1400 | Buy Now |
|
Analog Devices Inc | TEMPERATURE TRANSDUCER IC Min Qty: 1 Package Multiple: 1 | 3097 |
|
$229.1400 / $347.1500 | Buy Now |
|
Quest Components | Temperature Sensing Circuit, 2 Pin, Ceramic, Flat Pack | 1 |
|
$407.8463 | Buy Now |
DISTI #
AD590MF/883B
|
Richardson RFPD | 900 MHZ ISM MODULE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$292.1600 / $311.6300 | Buy Now |
DISTI #
4028814
|
element14 Asia-Pacific | TEMP TRANSDUCER, 150DEG C, FLATPACK-2 RoHS: Not Compliant Min Qty: 1 Container: Each | 6 |
|
$335.4304 / $365.9287 | Buy Now |
DISTI #
4028814
|
Farnell | TEMP TRANSDUCER, 150DEG C, FLATPACK-2 RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 6 |
|
$317.0247 / $345.8361 | Buy Now |
Part Details for AD590MF/883B
AD590MF/883B CAD Models
AD590MF/883B Part Data Attributes
|
AD590MF/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD590MF/883B
Analog Devices Inc
2-Terminal IC Temperature Transducer
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | CERAMIC, FP-2 | |
Pin Count | 2 | |
Manufacturer Package Code | F-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Additional Feature | TEMPERATURE COEFFICIENT 1 UA/K | |
Body Breadth | 1.27 mm | |
Body Height | 5.84 mm | |
Body Length or Diameter | 2.38 mm | |
Housing | CERAMIC, METAL-SEALED COFIRED | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.3 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 298.2 µA | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLAT,2PIN,.05LS | |
Package Shape/Style | RECTANGULAR | |
Screening Level | 38535Q/M;38534H;883B | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Termination Type | SOLDER |
Alternate Parts for AD590MF/883B
This table gives cross-reference parts and alternative options found for AD590MF/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD590MF/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8757104XA | 2-Terminal IC Temperature Transducer | Analog Devices Inc | AD590MF/883B vs 5962-8757104XA |
5962-8757104VXA | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, CERAMIC, DFP-2 | Analog Devices Inc | AD590MF/883B vs 5962-8757104VXA |