Part Details for AD632TH/883B by Analog Devices Inc
Results Overview of AD632TH/883B by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD632TH/883B Information
AD632TH/883B by Analog Devices Inc is an Analog Computational Function.
Analog Computational Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ICL7667MJA/883B | Rochester Electronics LLC | ICL7667 - Buffer/Inverter Based MOSFET Driver, CMOS, CDIP8 - Dual marked (5962-8766001PA) | |
| ICL8211MTY/883B | Rochester Electronics LLC | Programmmable High Accuracy Voltage Detecor | |
| UC1611L883B | Texas Instruments | Quad Schottky Diode Array 20-LCCC -55 to 125 |
Price & Stock for AD632TH/883B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
AD632TH/883B-ND
|
DigiKey | IC PREC MULTIPLIER MONO TO100-10 Lead time: 13 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
|
Analog Devices Inc | MULTIPLIER IC Package Multiple: 1 | 203 |
|
$127.1200 / $211.9100 | Buy Now |
|
|
Quest Components | IC,ANALOG MULTIPLIER,BIPOLAR,CAN,10PIN,METAL | 2 |
|
$235.4510 | Buy Now |
|
DISTI #
AD632TH/883B
|
Richardson RFPD | MULTIPLIER/DIVIDER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
|
New Advantage Corporation | Analog Multiplier Or Divider, 1 Func,1MHzBandWidth, BIPolar, MBCY10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 22 |
|
$94.0000 | Buy Now |
|
|
Vyrian | Other Function Semiconductors | 7185 |
|
RFQ |
US Tariff Estimator: AD632TH/883B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD632TH/883B
AD632TH/883B Part Data Attributes
|
|
AD632TH/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD632TH/883B
Analog Devices Inc
Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SMT | |
| Package Description | Hermetic Sealed, Metal Can, To-100, 10 Pin | |
| Pin Count | 10 | |
| Manufacturer Package Code | H-10-1 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Multiplier Or Divider | |
| Bandwidth-Nom | 1 Mhz | |
| JESD-30 Code | O-MBCY-W10 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage-Max (Vsup) | -22 V | |
| Neg Supply Voltage-Min (Vsup) | -8 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Negative Input Voltage-Max | -10 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | TO-100 | |
| Package Equivalence Code | CAN10,.23 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Positive Input Voltage-Max | 10 V | |
| Qualification Status | Not Qualified | |
| Screening Level | 38535q/M;38534h;883b | |
| Supply Voltage-Max (Vsup) | 22 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for AD632TH/883B
This table gives cross-reference parts and alternative options found for AD632TH/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD632TH/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD632BHZ | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 | AD632TH/883B vs AD632BHZ |
| AD632AHZ | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 | AD632TH/883B vs AD632AHZ |
| AD632SH/883B | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 | AD632TH/883B vs AD632SH/883B |
| AD632TH | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 | AD632TH/883B vs AD632TH |
| MPY100AG | Texas Instruments | Check for Price | Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14 | AD632TH/883B vs MPY100AG |
| MPY100BG | Texas Instruments | Check for Price | Analog Multiplier Or Divider, 1 Func, 0.55MHz Band Width, BIPolar, CDIP14 | AD632TH/883B vs MPY100BG |
| AD532SD/883B | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, CDIP14 | AD632TH/883B vs AD532SD/883B |
| AD632ADZ | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14 | AD632TH/883B vs AD632ADZ |
| AD632SH | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, MBCY10 | AD632TH/883B vs AD632SH |
| AD632BD | Analog Devices Inc | Check for Price | Analog Multiplier Or Divider, 1 Func, 1MHz Band Width, BIPolar, CDIP14 | AD632TH/883B vs AD632BD |
AD632TH/883B Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the positive supply voltage (VCC) before the negative supply voltage (VEE). This ensures that the internal circuitry is properly biased and prevents damage to the device.
-
To ensure the AD632TH/883B operates within its specified temperature range, provide adequate heat sinking and ensure good airflow around the device. Additionally, consider using thermal interface materials to improve heat transfer between the device and the heat sink.
-
The maximum allowable input voltage for the AD632TH/883B is ±10V. Exceeding this voltage may cause damage to the device or affect its performance.
-
To minimize noise and interference, use proper PCB layout techniques, such as separating analog and digital grounds, using bypass capacitors, and shielding the device from electromagnetic interference (EMI).
-
Yes, the AD632TH/883B can be used in a single-supply configuration. However, this requires additional circuitry to level-shift the input signals and ensure proper biasing of the device.