-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Level, True RMS-to-DC Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD636JHZ-ND
|
DigiKey | IC RMS TO DC CONVERTER TO100-10 Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2145 In Stock |
|
$31.0600 | Buy Now |
DISTI #
2832-AD636JHZ-ND
|
DigiKey | IC RMS TO DC CONVERTER TO100-10 Min Qty: 10 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
2024 In Stock |
|
$28.9400 | Buy Now |
DISTI #
AD636JHZ-ND
|
DigiKey | IC RMS TO DC CONVERTER TO100-10 Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | RMS/DC CONVERTER IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.5500 / $45.9500 | Buy Now |
|
Rochester Electronics | RMS to DC Converter, 0.1MHz, MBCY10 RoHS: Compliant Status: Active Min Qty: 1 | 2145 |
|
$26.6600 / $31.3600 | Buy Now |
DISTI #
AD636JHZ
|
Richardson RFPD | AC TO DC CONVERTER MODULE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 2024 |
|
$21.7000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD636JHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD636JHZ
Analog Devices Inc
Low Level, True RMS-to-DC Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BCY | |
Package Description | ROHS COMPLIANT, MO-006AF, METAL CAN, TO-100, 10 PIN | |
Pin Count | 10 | |
Manufacturer Package Code | H-10-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | RMS TO DC CONVERTER | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e4 | |
Negative Supply Voltage-Max | -16.5 V | |
Negative Supply Voltage-Min | -2.5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Frequency-Max | 0.1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN10,.23 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Positive Input Voltage-Max | 0.2 V | |
Qualification Status | Not Qualified | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 16.5 V | |
Supply Voltage-Min | 2 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 1% |
This table gives cross-reference parts and alternative options found for AD636JHZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD636JHZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD636JH | Low Level, True RMS-to-DC Converter | Analog Devices Inc | AD636JHZ vs AD636JH |