-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic Synchronous Voltage-to-Frequency Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9733
|
Newark | V/F Converter, 0Hz To 2Mhz, 0.01%, Lcc, Frequency:2.5Mhz, Full Scale Range:0Hz To 2Mhz, Linearity %:0.01%, Supply Voltage Range:± 6V To ± 18V, 12V To 36V, Digital Ic Case:Lcc, No. Of Pins:20Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD652KPZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.2400 / $46.3300 | Buy Now |
DISTI #
AD652KPZ-ND
|
DigiKey | IC V/F CONV 2MHZ 20PLCC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
365 In Stock |
|
$34.8551 / $44.5600 | Buy Now |
DISTI #
584-AD652KPZ
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC - SYNC V/F CONVERTER RoHS: Compliant | 620 |
|
$35.8500 / $44.5500 | Buy Now |
|
Analog Devices Inc | IC - SYNC V/F CONVERTER Min Qty: 1 Package Multiple: 1 | 73 |
|
$22.2600 / $44.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD652KPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD652KPZ
Analog Devices Inc
Monolithic Synchronous Voltage-to-Frequency Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QLCC | |
Package Description | PLASTIC, LCC-20 | |
Pin Count | 20 | |
Manufacturer Package Code | P-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.9662 mm | |
Linearity Error-Max (EL) | 0.02% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Max | -18 V | |
Negative Supply Voltage-Min | -6 V | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Frequency-Max | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Positive Input Voltage-Max | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Error-Max | 0.5% | |
Width | 8.9662 mm |
This table gives cross-reference parts and alternative options found for AD652KPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD652KPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD652KP | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD652KPZ vs AD652KP |