Part Details for AD652SQ/883B by Analog Devices Inc
Overview of AD652SQ/883B by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for AD652SQ/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD652SQ/883B-ND
|
DigiKey | IC V/F CONV 2MHZ 16CERDIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1 In Stock |
|
$71.6062 / $96.7600 | Buy Now |
DISTI #
584-AD652SQ883B
|
Mouser Electronics | Voltage to Frequency & Frequency to Voltage IC - SYNC V/F CONVERTER RoHS: Not Compliant | 5 |
|
$72.8400 / $91.0500 | Buy Now |
DISTI #
33962294
|
Verical | VFC Sync 2MHz 16-Pin CDIP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1532 | Americas - 1 |
|
$70.8200 | Buy Now |
|
Rochester Electronics | Voltage to Frequency Converter, 1 Func, 2MHz, CDIP16 RoHS: Not Compliant Status: Active Min Qty: 1 | 170 |
|
$75.2300 / $88.5100 | Buy Now |
Part Details for AD652SQ/883B
AD652SQ/883B CAD Models
AD652SQ/883B Part Data Attributes
|
AD652SQ/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD652SQ/883B
Analog Devices Inc
IC VOLTAGE-FREQUENCY CONVERTER, 2 MHz, CDIP16, CERDIP-16, Analog Special Function Converter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.05% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AD652SQ/883B
This table gives cross-reference parts and alternative options found for AD652SQ/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD652SQ/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9322201MEA | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD652SQ/883B vs 5962-9322201MEA |
AD652SQ | Monolithic Synchronous Voltage-to-Frequency Converter | Analog Devices Inc | AD652SQ/883B vs AD652SQ |