Part Details for AD654JR-REEL by Analog Devices Inc
Overview of AD654JR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for AD654JR-REEL
AD654JR-REEL CAD Models
AD654JR-REEL Part Data Attributes
|
AD654JR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD654JR-REEL
Analog Devices Inc
VOLTAGE-FREQUENCY CONVERTER, 0.5MHz, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | VOLTAGE TO FREQUENCY CONVERTER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.4% | |
Moisture Sensitivity Level | 1 | |
Negative Input Voltage-Max | -5 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Positive Input Voltage-Max | 1 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD654JR-REEL
This table gives cross-reference parts and alternative options found for AD654JR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD654JR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD654JRZ-REEL | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | AD654JR-REEL vs AD654JRZ-REEL |
AD654JRZ | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | AD654JR-REEL vs AD654JRZ |
AD654JRZ-REEL7 | Low Cost Monolithic Voltage-to-Frequency Converter | Analog Devices Inc | AD654JR-REEL vs AD654JRZ-REEL7 |
AD654JR-REEL7 | IC VOLTAGE-FREQUENCY CONVERTER, 0.5 MHz, PDSO8, SOIC-8, Analog Special Function Converter | Analog Devices Inc | AD654JR-REEL vs AD654JR-REEL7 |