-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Monolithic 16-Bit Serial/Byte DACPORT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD660BNZ-ND
|
DigiKey | IC DAC 16BIT V-OUT 24DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12 In Stock |
|
$76.5412 / $89.2000 | Buy Now |
DISTI #
584-AD660BNZ
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO 16-BIT D/A CONV | 17 |
|
$79.4100 / $89.1800 | Buy Now |
|
Analog Devices Inc | IC, MONO 16-BIT D/A CONV Min Qty: 1 Package Multiple: 15 | 93 |
|
$56.2400 / $89.2000 | Buy Now |
DISTI #
27131868
|
Verical | DAC 1-CH R-2R/Current Steering 16-bit 24-Pin PDIP N Tube Min Qty: 15 Package Multiple: 15 | Americas - 90 |
|
$74.9737 / $80.2535 | Buy Now |
|
Rochester Electronics | D/A Converter, Serial, Parallel, 8 Bits Input Loading, 2.5us Settling Time, PDIP24 RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$70.6300 / $83.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD660BNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD660BNZ
Analog Devices Inc
Monolithic 16-Bit Serial/Byte DACPORT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | N-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL, PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 30.48 mm | |
Linearity Error-Max (EL) | 0.0031% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 13 µs | |
Settling Time-Nom (tstl) | 2.5 µs | |
Supply Current-Max | 18 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD660BNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD660BNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD660BN | Monolithic 16-Bit Serial/Byte DACPORT | Analog Devices Inc | AD660BNZ vs AD660BN |