Part Details for AD6645ASVZ-80 by Analog Devices Inc
Overview of AD6645ASVZ-80 by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD6645ASVZ-105 | Analog Devices | 14 Bit 105 MSPS ADC PB free | |
AD6645ASVZ-80 | Analog Devices | 14 Bit 80 MSPS ADC |
Price & Stock for AD6645ASVZ-80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6762
|
Newark | Adc, 14Bit, 80Msps, Tqfp-52, Resolution (Bits):14Bit, Sampling Rate:80Msps, Input Channel Type:Differential, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, No. Of Pins:52Pins Rohs Compliant: Yes |Analog Devices AD6645ASVZ-80 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$105.4500 / $119.1300 | Buy Now |
DISTI #
505-AD6645ASVZ-80-ND
|
DigiKey | IC ADC 14BIT PIPELINED 52TQFP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
32 In Stock |
|
$99.6376 / $128.2900 | Buy Now |
DISTI #
584-AD6645ASVZ-80
|
Mouser Electronics | Analog to Digital Converters - ADC 14 Bit 80 MSPS ADC RoHS: Compliant | 163 |
|
$99.6400 / $123.2100 | Buy Now |
|
Analog Devices Inc | 14 Bit 80 MSPS ADC Package Multiple: 1 | 445 |
|
$73.9900 / $128.2900 | Buy Now |
DISTI #
84026610
|
Verical | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 52-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2428 | Americas - 5 |
|
$106.9900 / $122.7700 | Buy Now |
DISTI #
82398622
|
Verical | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 52-Pin TQFP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2418 | Americas - 4 |
|
$98.4300 / $116.0100 | Buy Now |
DISTI #
84376897
|
Verical | 1-Channel Single ADC Pipelined 80Msps 14-bit Parallel 52-Pin TQFP EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2428 | Americas - 3 |
|
$104.3800 | Buy Now |
DISTI #
AD6645ASVZ-80
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 6 | 0 |
|
$104.2300 / $119.5600 | Buy Now |
DISTI #
C1S103100319390
|
Chip1Stop | Single Channel Single ADC Pipelined 80Msps 14-bit Parallel 52-Pin TQFP EP Tray RoHS: Compliant pbFree: Yes Container: Tray | 6 |
|
$109.0000 / $114.0000 | Buy Now |
Part Details for AD6645ASVZ-80
AD6645ASVZ-80 CAD Models
AD6645ASVZ-80 Part Data Attributes
|
AD6645ASVZ-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD6645ASVZ-80
Analog Devices Inc
14-Bit, 80 MSPS/105 MSPS A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | TQFP-52 | |
Pin Count | 52 | |
Manufacturer Package Code | SV-52-1 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.3 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.2 V | |
Analog Input Voltage-Min | ||
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTQFP | |
Package Equivalence Code | TQFP52,.47SQ,25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 12 mm |
Alternate Parts for AD6645ASVZ-80
This table gives cross-reference parts and alternative options found for AD6645ASVZ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD6645ASVZ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS5423IPJYG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASVZ-80 vs ADS5423IPJYG4 |
ADS5424MPJYREP | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 | Texas Instruments | AD6645ASVZ-80 vs ADS5424MPJYREP |
ADS5424IPJYG4 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASVZ-80 vs ADS5424IPJYG4 |
ADS5424IPJYG3 | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASVZ-80 vs ADS5424IPJYG3 |
ADS5411IPGPR | 11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 | Texas Instruments | AD6645ASVZ-80 vs ADS5411IPGPR |
ADS5411IPJYG3 | 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASVZ-80 vs ADS5411IPJYG3 |
V62/06647-01XE | 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 | Texas Instruments | AD6645ASVZ-80 vs V62/06647-01XE |
ADS5423IPGP | 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 | Texas Instruments | AD6645ASVZ-80 vs ADS5423IPGP |
AD6645ASQ-80 | IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter | Analog Devices Inc | AD6645ASVZ-80 vs AD6645ASQ-80 |
ADS5411IPJYR | 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 | Texas Instruments | AD6645ASVZ-80 vs ADS5411IPJYR |