Converters
AD6645XSQ-80
Analog Devices Inc
Description: IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, QUAD, LQFP-52, Analog to Digital Converter

Overview of AD6645XSQ-80 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for AD6645XSQ-80 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AD6645XSQ-80 by Analog Devices Inc

AD6645XSQ-80
Analog Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFP
Package Description
HLQFP,
Pin Count
52
Reach Compliance Code
unknown
ECCN Code
3A991.C.3
HTS Code
8542.39.00.01
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
S-PQFP-G52
Length
10 mm
Number of Analog In Channels
1
Number of Bits
14
Number of Functions
1
Number of Terminals
52
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
2'S COMPLEMENT BINARY
Output Format
PARALLEL, WORD
Package Body Material
PLASTIC/EPOXY
Package Code
HLQFP
Package Shape
SQUARE
Package Style
FLATPACK, HEAT SINK/SLUG, LOW PROFILE
Qualification Status
Not Qualified
Sample Rate
80 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.6 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. AD6645XSQ-80
    Analog Devices Inc
    IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, QUAD, LQFP-52, Analog to Digital Converter
    VS

Alternate Parts for AD6645XSQ-80

This table gives cross-reference parts and alternative options found for AD6645XSQ-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD6645XSQ-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADS5424IPJYR 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5424IPJYR
V62/06647-02XE 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments AD6645XSQ-80 vs V62/06647-02XE
ADS5424IPJYG4 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5424IPJYG4
ADS5424IPJYRG4 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5424IPJYRG4
ADS5424MPJYREP 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments AD6645XSQ-80 vs ADS5424MPJYREP
V62/06647-01XE 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments AD6645XSQ-80 vs V62/06647-01XE
ADS5424IPJYG3 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5424IPJYG3
Part Number Description Manufacturer Compare
ADS5423IPJYG4 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5423IPJYG4
ADS5424MPJYREP 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments AD6645XSQ-80 vs ADS5424MPJYREP
ADS5424IPJYG4 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5424IPJYG4
ADS5424IPJYG3 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5424IPJYG3
ADS5411IPGPR 11-Bit, 105-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 Texas Instruments AD6645XSQ-80 vs ADS5411IPGPR
ADS5411IPJYG3 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5411IPJYG3
V62/06647-01XE 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, GREEN, PLASTIC, HTQFP-52 Texas Instruments AD6645XSQ-80 vs V62/06647-01XE
ADS5423IPGP 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 52-HTQFP -40 to 85 Texas Instruments AD6645XSQ-80 vs ADS5423IPGP
AD6645ASQ-80 IC 1-CH 14-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, POWER, MS-026BCCHD, LQFP-52, Analog to Digital Converter Analog Devices Inc AD6645XSQ-80 vs AD6645ASQ-80
ADS5411IPJYR 1-CH 11-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP52, PLASTIC, QFP-52 Texas Instruments AD6645XSQ-80 vs ADS5411IPJYR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD6645XSQ-80 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD6645XSQ-80 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD6645XSQ-80 would you like to use for your alert(s)?
  • Please alert me when AD6645XSQ-80 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD6645XSQ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD6645XSQ-80 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD6645XSQ-80 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD6645XSQ-80.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD6645XSQ-80 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: