Part Details for AD664BJ by Analog Devices Inc
Overview of AD664BJ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD664BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD664BJ-ND
|
DigiKey | IC DAC 12BIT V-OUT 44JLCC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
5 In Stock |
|
$248.6044 / $265.4300 | Buy Now |
DISTI #
584-AD664BJ
|
Mouser Electronics | Digital to Analog Converters - DAC IC, MONO QUAD 12-BIT DAC RoHS: Compliant | 3 |
|
$248.5500 / $265.3900 | Buy Now |
|
Analog Devices Inc | IC, MONO QUAD 12-BIT DAC Min Qty: 1 Package Multiple: 1 | 1 |
|
$182.7000 / $265.4300 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | AD664BJ | 1 |
|
$279.5850 | Buy Now |
|
Quest Components | AD664BJ | 1 |
|
$107.2760 | Buy Now |
|
Quest Components | AD664BJ | 11 |
|
$153.0000 / $180.0000 | Buy Now |
|
Quest Components | AD664BJ | 1 |
|
$304.4370 | Buy Now |
|
Ameya Holding Limited | IC DAC 12BIT QUAD MONO 44-JLCC | 9 |
|
RFQ |
Part Details for AD664BJ
AD664BJ CAD Models
AD664BJ Part Data Attributes
|
AD664BJ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD664BJ
Analog Devices Inc
Monolithic 12-Bit Quad DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | LCC | |
Package Description | CERAMIC, LCC-44 | |
Pin Count | 44 | |
Manufacturer Package Code | J-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.51 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.42 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 10 µs | |
Supply Current-Max | 19 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Gold (Au) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.51 mm |
Alternate Parts for AD664BJ
This table gives cross-reference parts and alternative options found for AD664BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD664BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD664KPZ | Monolithic 12-Bit Quad DAC | Analog Devices Inc | AD664BJ vs AD664KPZ |