Part Details for AD674BTD by Analog Devices Inc
Overview of AD674BTD by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD674BTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD674BTD-ND
|
DigiKey | IC ADC 12BIT SAR 28CDIP Min Qty: 2 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$303.3576 / $323.8850 | Buy Now |
DISTI #
584-AD674BTD
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 12-BIT ADC IC RoHS: Not Compliant | 1 |
|
$298.7200 / $323.8700 | Buy Now |
DISTI #
26616327
|
Verical | 1-Channel Single ADC SAR 12-bit Parallel 28-Pin SBCDIP Tube Min Qty: 2 Package Multiple: 2 | Americas - 236 |
|
$322.6143 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 15 |
|
$279.9400 / $329.3400 | Buy Now |
DISTI #
AD674BTD
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 2 | 0 |
|
$287.9400 / $307.1300 | Buy Now |
|
Chip1Cloud | Complete 12-Bit A/D Converters | 17000 |
|
RFQ |
Part Details for AD674BTD
AD674BTD CAD Models
AD674BTD Part Data Attributes:
|
AD674BTD
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD674BTD
Analog Devices Inc
Complete 12-Bit A/D Converters
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.815 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BIMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD674BTD
This table gives cross-reference parts and alternative options found for AD674BTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD674BTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9169002MXX | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD674BTD vs 5962-9169002MXX |
HI1-674ALD-5 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Bipolar, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | AD674BTD vs HI1-674ALD-5 |
SP674AT/883 | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | Spectrum Control | AD674BTD vs SP674AT/883 |
SP674AU | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | Spectrum Control | AD674BTD vs SP674AU |
HI1-674ALD-5 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP28 | Harris Semiconductor | AD674BTD vs HI1-674ALD-5 |
SP674BBP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | AD674BTD vs SP674BBP |
HI1-674ATD-8 | 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, DIP-28 | Intersil Corporation | AD674BTD vs HI1-674ATD-8 |
SP674AT/B | IC 1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | AD674BTD vs SP674AT/B |
SP674AL | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CDIP28, 0.600 INCH, CERDIP-28 | Spectrum Control | AD674BTD vs SP674AL |
MX674ALN+ | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28, ROHS COMPLIANT, PLASTIC, DIP-28 | Maxim Integrated Products | AD674BTD vs MX674ALN+ |