Part Details for AD678SD/883B by Analog Devices Inc
Overview of AD678SD/883B by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD678SD/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD678SD/883B-ND
|
DigiKey | IC ADC 12BIT 200KSPS 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$585.7500 | Buy Now |
DISTI #
AD678SD/883B-ND
|
DigiKey | IC ADC 12BIT 200KSPS 28CDIP Min Qty: 1 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$528.3523 / $544.7400 | Buy Now |
DISTI #
584-AD678SD883B
|
Mouser Electronics | Analog to Digital Converters - ADC IC, 12-BIT SAMPLING ADC RoHS: Not Compliant | 0 |
|
$528.2400 / $544.6400 | Order Now |
|
Rochester Electronics | ADC, Flash Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28 RoHS: Not Compliant Status: Active Min Qty: 1 | 47 |
|
$502.6800 / $591.3800 | Buy Now |
DISTI #
AD678SD/883B
|
Richardson RFPD | CONVERTER - ADC RoHS: Not Compliant Min Qty: 1 | 0 |
|
$517.0400 / $551.5000 | Buy Now |
Part Details for AD678SD/883B
AD678SD/883B CAD Models
AD678SD/883B Part Data Attributes
|
AD678SD/883B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD678SD/883B
Analog Devices Inc
12-Bit 200 kSPS Complete Sampling ADC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Conversion Time-Max | 4.4 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0488% | |
Negative Supply Voltage-Nom | -12 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | SAMPLE | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 34 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for AD678SD/883B
This table gives cross-reference parts and alternative options found for AD678SD/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD678SD/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD678BD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678SD/883B vs AD678BD |
AD678JD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678SD/883B vs AD678JD |
AD678JNZ | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678SD/883B vs AD678JNZ |
AD678SD | 12-Bit 200 kSPS Complete Sampling ADC | Analog Devices Inc | AD678SD/883B vs AD678SD |