-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Precision ±10 V Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD688AQ-ND
|
DigiKey | IC VREF SERIES 0.05% 16CDIP Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | IC, MONO 10V REFERENCE IC Min Qty: 1 Package Multiple: 25 | 21375 |
|
$41.5100 / $71.9800 | Buy Now |
|
Chip1Cloud | High Precision -+10 V Reference | 5200 |
|
RFQ | |
|
Chips Pulse Industry Limited | DIP-16 Voltage References ROHS Purchase Online, Ship Immediately | 4 |
|
$37.3647 / $40.9387 | Buy Now |
|
LCSC | CDIP-16 Voltage References ROHS | 4 |
|
$41.5163 / $45.4874 | Buy Now |
|
Perfect Parts Corporation | 138 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD688AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD688AQ
Analog Devices Inc
High Precision ±10 V Reference
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Manufacturer Package Code | Q-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | -10V OUTPUT ALSO AVAILABLE, -13.5V TO -18V SUPPLY IS ALSO REQUIRED | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD688AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD688AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR01BKSZ-REEL7 | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | AD688AQ vs ADR01BKSZ-REEL7 |
ADR01WARZ-RL | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | AD688AQ vs ADR01WARZ-RL |
ADR01WARZ-R7 | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | AD688AQ vs ADR01WARZ-R7 |
REF01HPZ | +10V Precision Voltage Reference | Analog Devices Inc | AD688AQ vs REF01HPZ |
LT1460DCS8-10#TRPBF | Micropower Precision Series Reference Family | Analog Devices Inc | AD688AQ vs LT1460DCS8-10#TRPBF |
REF02CP-G107 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDIP8, DIP-8 | Maxim Integrated Products | AD688AQ vs REF02CP-G107 |
LT1460DCS8-10#PBF | Micropower Precision Series Reference Family | Analog Devices Inc | AD688AQ vs LT1460DCS8-10#PBF |
REF5010AIDR | 10V, 3-µVpp/V noise, 3-ppm/°C drift precision series voltage reference 8-SOIC -40 to 125 | Texas Instruments | AD688AQ vs REF5010AIDR |
REF02CSA-TG107 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | AD688AQ vs REF02CSA-TG107 |
ADR01BRZ-REEL7 | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | AD688AQ vs ADR01BRZ-REEL7 |