AD7091RBRMZ-RL7
Analog Devices Inc
Description: 1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP

Overview of AD7091RBRMZ-RL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AD7091RBRMZ Analog Devices 1 channel 12bit SAR ADC, ref (
AD7091RBRMZ-RL7 Analog Devices 1 channel 12bit SAR ADC, ref (

Price & Stock for AD7091RBRMZ-RL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK6773
Newark Adc, 12Bit, 1Msps, Msop-10, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7091RBRMZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 662
  • 1 $6.9000
  • 10 $6.2300
  • 25 $5.9400
  • 50 $5.5500
  • 100 $5.1600
  • 250 $4.9300
  • 500 $4.4900
  • 1,000 $3.5800
$3.5800 / $6.9000 Buy Now
DISTI # 505-AD7091RBRMZ-RL7CT-ND
DigiKey IC ADC 12BIT SAR 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1584
In Stock
  • 1 $8.7000
  • 10 $5.9960
  • 25 $5.2968
  • 100 $4.5146
  • 250 $4.1354
  • 500 $3.9044
  • 1,000 $3.7127
  • 2,000 $3.5875
$3.5875 / $8.7000 Buy Now
DISTI # 584-AD7091RBRMZ-R7
Mouser Electronics Analog to Digital Converters - ADC 1 channel 12bit SAR ADC, ref (typ), SPI RoHS: Compliant 11054
  • 1 $6.9000
  • 10 $6.0000
  • 25 $5.3000
  • 100 $4.5200
  • 250 $4.1400
  • 500 $3.9100
  • 1,000 $3.5800
  • 2,000 $3.5000
$3.5000 / $6.9000 Buy Now
Analog Devices Inc 1 channel 12bit SAR ADC, ref ( Min Qty: 1 Package Multiple: 1000 1317
  • 1 $8.7000
  • 10 $5.9960
  • 25 $5.2968
  • 100 $4.5146
  • 250 $4.1354
  • 500 $3.9044
  • 1,000 $3.7127
  • 2,000 $3.5875
$3.5875 / $8.7000 Buy Now
DISTI # AD7091RBRMZ-RL7
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 1000 0
  • 1,000 $3.7500
$3.7500 Buy Now
DISTI # C1S103100958612
Chip1Stop Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 985
  • 1 $8.0000
  • 10 $5.5100
  • 50 $4.8700
  • 100 $4.1500
  • 200 $4.0600
  • 500 $3.6200
$3.6200 / $8.0000 Buy Now
Win Source Electronics IC ADC 12BIT SAR 10MSOP 32000
  • 8 $6.7830
  • 18 $5.5660
  • 28 $5.3920
  • 39 $5.2180
  • 50 $5.0440
  • 67 $4.5220
$4.5220 / $6.7830 Buy Now

CAD Models for AD7091RBRMZ-RL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7091RBRMZ-RL7 by Analog Devices Inc

AD7091RBRMZ-RL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
ROHS COMPLIANT, MO-187BA, MSOP-10
Pin Count
10
Manufacturer Package Code
RM-10
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5.25 V
Analog Input Voltage-Min
Conversion Time-Max
0.65 µs
Converter Type
ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code
S-PDSO-G10
JESD-609 Code
e3
Length
3 mm
Linearity Error-Max (EL)
0.0244%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
12
Number of Functions
1
Number of Terminals
10
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
SERIAL
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP10,.19,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
1 MHz
Sample and Hold / Track and Hold
TRACK
Seated Height-Max
1.1 mm
Supply Voltage-Nom
3 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. AD7091RBRMZ-RL7
    Analog Devices Inc
    1 MSPS, Ultralow Power, 12-Bit ADC in 10-Lead LFCSP and MSOP
    VS

Related Parts for AD7091RBRMZ-RL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7091RBRMZ-RL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7091RBRMZ-RL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7091RBRMZ-RL7 would you like to use for your alert(s)?
  • Please alert me when AD7091RBRMZ-RL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7091RBRMZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7091RBRMZ-RL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7091RBRMZ-RL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7091RBRMZ-RL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7091RBRMZ-RL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: