Converters
AD7193BCPZ-RL
Analog Devices Inc
Description: 4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA

Overview of AD7193BCPZ-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7193BCPZ-RL7 Analog Devices 4ch VeryLow Noise 24Bit SD ADC
AD7193BCPZ-RL Analog Devices 4ch VeryLow Noise 24Bit SD ADC
AD7193BCPZ Analog Devices 4ch VeryLow Noise 24Bit SD ADC

Price & Stock for AD7193BCPZ-RL by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # AD7193BCPZ-RL-ND
DigiKey IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $10.3750
$10.3750 Buy Now
DISTI # 584-AD7193BCPZ-R
Mouser Electronics Analog to Digital Converters - ADC 4ch VeryLow Noise 24Bit SD ADC with PGA RoHS: Compliant 0
  • 5,000 $10.3900
$10.3900 Order Now
Analog Devices Inc 4ch VeryLow Noise 24Bit SD ADC Min Qty: 5000 Package Multiple: 5000 0
  • 1 $19.8600
  • 10 $14.4300
  • 25 $13.0352
  • 100 $11.4789
  • 250 $10.7258
  • 500 $10.3750
  • 1,000 $7.7500
  • 5,000 $10.3750
$7.7500 / $19.8600 Buy Now
DISTI # AD7193BCPZ-RL
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 5000 0
  • 5,000 $10.8500
$10.8500 Buy Now
Win Source Electronics   5122
  • 3 $22.0440
  • 6 $18.0870
  • 9 $17.5220
  • 12 $16.9570
  • 16 $16.3920
  • 21 $14.6960
$14.6960 / $22.0440 Buy Now

CAD Models for AD7193BCPZ-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AD7193BCPZ-RL by Analog Devices Inc

AD7193BCPZ-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
QFN
Package Description
LFCSP-32
Pin Count
32
Manufacturer Package Code
CP-32-12
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog Input Voltage-Max
5 V
Analog Input Voltage-Min
-5 V
Converter Type
ADC, DELTA-SIGMA
JESD-30 Code
S-XQCC-N32
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
Moisture Sensitivity Level
3
Number of Analog In Channels
4
Number of Bits
24
Number of Functions
1
Number of Terminals
32
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY, OFFSET BINARY
Output Format
SERIAL
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC32,.2SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
0.0048 MHz
Seated Height-Max
0.8 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. AD7193BCPZ-RL
    Analog Devices Inc
    4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
    VS

Alternate Parts for AD7193BCPZ-RL

This table gives cross-reference parts and alternative options found for AD7193BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7193BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AD7193BCPZ 4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA Analog Devices Inc AD7193BCPZ-RL vs AD7193BCPZ
Part Number Description Manufacturer Compare
AD7193BCPZ-RL7 4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA Analog Devices Inc AD7193BCPZ-RL vs AD7193BCPZ-RL7

Related Parts for AD7193BCPZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7193BCPZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7193BCPZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7193BCPZ-RL would you like to use for your alert(s)?
  • Please alert me when AD7193BCPZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7193BCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7193BCPZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7193BCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7193BCPZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7193BCPZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: