-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7193BCPZ-RL7 | Analog Devices | 4ch VeryLow Noise 24Bit SD ADC | |
AD7193BCPZ-RL | Analog Devices | 4ch VeryLow Noise 24Bit SD ADC | |
AD7193BCPZ | Analog Devices | 4ch VeryLow Noise 24Bit SD ADC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK6701
|
Newark | 4Ch Verylow Noise 24Bit Sd Adc With Pga |Analog Devices AD7193BCPZ-RL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$14.2000 / $19.6800 | Buy Now |
DISTI #
505-AD7193BCPZ-RL7CT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6061 In Stock |
|
$10.3750 / $19.8600 | Buy Now |
DISTI #
584-AD7193BCPZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 4ch VeryLow Noise 24Bit SD ADC with PGA RoHS: Compliant | 11726 |
|
$10.3600 / $17.6300 | Buy Now |
|
Analog Devices Inc | 4ch VeryLow Noise 24Bit SD ADC Min Qty: 1 Package Multiple: 1500 | 1213 |
|
$7.7500 / $19.8600 | Buy Now |
|
Rochester Electronics | AD7193 - 4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$10.2900 / $12.1000 | Buy Now |
DISTI #
AD7193BCPZ-RL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$10.8500 | Buy Now |
|
LCSC | 24Bit 3V5.25V LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS | 1 |
|
$12.6928 / $13.1135 | Buy Now |
|
Win Source Electronics | 1410 |
|
$128.1160 / $147.8270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7193BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7193BCPZ-RL7
Analog Devices Inc
4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | -5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | ||
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 4 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.0048 MHz | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD7193BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7193BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7193BCPZ | 4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA | Analog Devices Inc | AD7193BCPZ-RL7 vs AD7193BCPZ |
AD7193BCPZ-RL | 4-Channel, 4.8 kHz, Ultralow Noise, 24-Bit Sigma-Delta ADC with PGA | Analog Devices Inc | AD7193BCPZ-RL7 vs AD7193BCPZ-RL |