-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS 8-Bit DAC with Output Amplifiers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7224LNZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 18DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
9 In Stock |
|
$25.5702 / $34.0300 | Buy Now |
DISTI #
584-AD7224LNZ
|
Mouser Electronics | Digital to Analog Converters - DAC CMOS DAC IC RoHS: Compliant | 0 |
|
$25.5600 / $34.0300 | Order Now |
|
Analog Devices Inc | CMOS DAC IC Min Qty: 1 Package Multiple: 20 | 5322 |
|
$15.9400 / $34.0300 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Rochester Electronics | D/A Converter, Parallel, 8 Bits Input Loading, PDIP18 RoHS: Compliant Status: Active Min Qty: 1 | 7552 |
|
$21.6400 / $25.4600 | Buy Now |
DISTI #
AD7224LNZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 20 | 0 |
|
$22.8300 / $25.4400 | Buy Now |
DISTI #
C1S103100184679
|
Chip1Stop | DAC 1-CH R-2R 8-bit 18-Pin PDIP N Tube RoHS: Compliant pbFree: Yes Container: Tube | 7 |
|
$12.8000 / $15.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7224LNZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7224LNZ
Analog Devices Inc
LC2MOS 8-Bit DAC with Output Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-18 | |
Pin Count | 18 | |
Manufacturer Package Code | N-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T18 | |
JESD-609 Code | e3 | |
Length | 22.479 mm | |
Linearity Error-Max (EL) | 0.195% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Settling Time-Max | 20 µs | |
Supply Current-Max | 6 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for AD7224LNZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7224LNZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PM7224AX | D/A Converter, 1 Func, CDIP18, | Precision Monolithics Inc | AD7224LNZ vs PM7224AX |
MX7224UD | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, SIDEBRAZE, DIP-18 | Maxim Integrated Products | AD7224LNZ vs MX7224UD |
AD7224UQ/883B | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | AD7224LNZ vs AD7224UQ/883B |
PM7224AX | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, 0.300 INCH, CERDIP-18 | Rochester Electronics LLC | AD7224LNZ vs PM7224AX |
PM7224AX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP18, 0.300 INCH, CERDIP-18, Digital to Analog Converter | Analog Devices Inc | AD7224LNZ vs PM7224AX |
AD7224LN | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP18, PLASTIC, DIP-18 | Rochester Electronics LLC | AD7224LNZ vs AD7224LN |
AD7224CQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP18, CERDIP-18 | Rochester Electronics LLC | AD7224LNZ vs AD7224CQ |
MX7224CQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, CDIP18, 0.300 INCH, CERAMIC, DIP-18 | Maxim Integrated Products | AD7224LNZ vs MX7224CQ |
MX7224LN+ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 2us Settling Time, PDIP18, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-18 | Maxim Integrated Products | AD7224LNZ vs MX7224LN+ |
AD7224LN | LC2MOS 8-Bit DAC with Output Amplifiers | Analog Devices Inc | AD7224LNZ vs AD7224LN |