-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Octal 8-Bit DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9390
|
Newark | Da Converter, 8Bit, Wsoic, Resolution (Bits):8Bit, Sampling Rate:-, Data Interface:Cmos, Parallel, Ttl, Supply Voltage Range:-4.5V To -5.5V, 10.8V To 16.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:24Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7228ABRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$45.3500 / $53.8300 | Buy Now |
DISTI #
AD7228ABRZ-ND
|
DigiKey | IC DAC 8BIT V-OUT 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
137 In Stock |
|
$43.6192 / $51.7800 | Buy Now |
DISTI #
584-AD7228ABRZ
|
Mouser Electronics | Digital to Analog Converters - DAC LC2MOS Octal 8-Bit DAC RoHS: Compliant | 105 |
|
$43.6100 / $51.7600 | Buy Now |
|
Analog Devices Inc | OCTAL 8-BIT 5-15V DAC IC Min Qty: 1 Package Multiple: 31 | 496 |
|
$28.8000 / $51.7800 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
|
Quest Components | D/A CONVERTER, 8 FUNC, PARALLEL, 8 BITS INPUT LOADING, PDSO24 | 1 |
|
$44.0000 | Buy Now |
|
Quest Components | D/A CONVERTER, 8 FUNC, PARALLEL, 8 BITS INPUT LOADING, PDSO24 | 35 |
|
$44.8800 / $52.8000 | Buy Now |
|
Rochester Electronics | AD7228A - LC2MOS Octal 8-Bit DAC RoHS: Compliant Status: Active Min Qty: 1 | 84 |
|
$38.5100 / $45.3100 | Buy Now |
|
Ameya Holding Limited | AD7228ABRZ, 8通道 8 位-Bit DAC, 200ksps, 并行接口, 24针 SOIC W封装 | 412 |
|
RFQ | |
|
ComSIT USA | LC2 MOS OCTAL 8-BIT DAC D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDSO24 RoHS: Compliant | Europe - 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7228ABRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7228ABRZ
Analog Devices Inc
LC2MOS Octal 8-Bit DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.391% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 5 µs | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7228ABRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7228ABRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7228KCWG+ | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDSO24, 0.300 INCH, ROHS COMPLIANT, SOIC-24 | Maxim Integrated Products | AD7228ABRZ vs MX7228KCWG+ |
MX7228KCWG-T | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | AD7228ABRZ vs MX7228KCWG-T |
AD7228ABR | LC2MOS Octal 8-Bit DAC | Analog Devices Inc | AD7228ABRZ vs AD7228ABR |
MX7228KCWG | D/A Converter, 8 Func, Parallel, 8 Bits Input Loading, PDSO24, 0.300 INCH, SOIC-24 | Maxim Integrated Products | AD7228ABRZ vs MX7228KCWG |
AD7228ABR-REEL | IC OCTAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | Analog Devices Inc | AD7228ABRZ vs AD7228ABR-REEL |