Part Details for AD7237JRZ-REEL by Analog Devices Inc
Overview of AD7237JRZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7237JRZ | Analog Devices | DUAL 12-BIT DACPORT IC | |
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
OP177GSZ-REEL | Analog Devices | OP177GS WITH TAPE AND REEL |
Part Details for AD7237JRZ-REEL
AD7237JRZ-REEL CAD Models
AD7237JRZ-REEL Part Data Attributes
|
AD7237JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7237JRZ-REEL
Analog Devices Inc
DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for AD7237JRZ-REEL
This table gives cross-reference parts and alternative options found for AD7237JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7237JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7237JR/883B | IC DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24, Digital to Analog Converter | Analog Devices Inc | AD7237JRZ-REEL vs AD7237JR/883B |
AD7237JR-REEL | DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 | Rochester Electronics LLC | AD7237JRZ-REEL vs AD7237JR-REEL |
AD7237JRZ | DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 | Rochester Electronics LLC | AD7237JRZ-REEL vs AD7237JRZ |
AD7237JR-REEL | DUAL, PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PDSO24, SOIC-24 | Analog Devices Inc | AD7237JRZ-REEL vs AD7237JR-REEL |
AD7237JRZ | Dual 12-Bit Complete DAC with Double Buffered Byte Loading | Analog Devices Inc | AD7237JRZ-REEL vs AD7237JRZ |