-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS, 12-Bit Serial DACPORT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7243BRZ | Analog Devices | 12-BIT SERIAL DACPORT IC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6813
|
Newark | Dac, 12Bit, Wsoic-16, -40 To 85Deg C, Resolution (Bits):12Bit, Sampling Rate:-, Data Interface:4 Wire, Dsp, Serial, Supply Voltage Range:± 10.8V To ± 16.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7243BRZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$25.0600 / $32.6700 | Buy Now |
DISTI #
505-AD7243BRZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
209 In Stock |
|
$20.9500 / $34.8800 | Buy Now |
DISTI #
584-AD7243BRZ
|
Mouser Electronics | Digital to Analog Converters - DAC 12-BIT SERIAL DACPORT IC RoHS: Compliant | 227 |
|
$20.9400 / $32.6700 | Buy Now |
|
Analog Devices Inc | 12-BIT SERIAL DACPORT IC Package Multiple: 47 | 982 |
|
$15.9200 / $34.8800 | Buy Now |
DISTI #
26616225
|
Verical | DAC 1-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 47 Package Multiple: 47 | Americas - 940 |
|
$21.3000 | Buy Now |
DISTI #
65099720
|
Verical | DAC 1-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2245 | Americas - 28 |
|
$45.2828 | Buy Now |
|
Quest Components | 6680 |
|
$34.0680 / $45.4240 | Buy Now | |
DISTI #
AD7243BRZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 47 | 0 |
|
$21.9200 / $23.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7243BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7243BRZ
Analog Devices Inc
CMOS, 12-Bit Serial DACPORT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Current-Max | 10 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7243BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7243BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7243BRZ | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, ROHS COMPLIANT, SOIC-16 | Rochester Electronics LLC | AD7243BRZ vs AD7243BRZ |
AD7243BR-REEL | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, SOIC-16 | Rochester Electronics LLC | AD7243BRZ vs AD7243BR-REEL |
AD7243BR-REEL | SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO16, SOIC-16 | Analog Devices Inc | AD7243BRZ vs AD7243BR-REEL |
AD7243BRZ-REEL | SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO16, SOIC-16 | Analog Devices Inc | AD7243BRZ vs AD7243BRZ-REEL |
AD7243BR | D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDSO16, SOIC-16 | Rochester Electronics LLC | AD7243BRZ vs AD7243BR |
AD7243BR | CMOS, 12-Bit Serial DACPORT | Analog Devices Inc | AD7243BRZ vs AD7243BR |