-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LC2MOS Dual 12-Bit Serial DACPORT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9404
|
Newark | Da Converter, 12Bit, 125Ksps, Wsoic, Resolution (Bits):12Bit, Sampling Rate:125Ksps, Data Interface:3 Wire, Serial, Supply Voltage Range:± 10.8V To ± 16.5V, Adc/Dac Case Style:Wsoic, No. Of Pins:16Pins, Input Channel Type:Serial Rohs Compliant: Yes |Analog Devices AD7249ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 148 |
|
$38.8400 / $47.9500 | Buy Now |
DISTI #
505-AD7249ARZ-ND
|
DigiKey | IC DAC 12BIT V-OUT 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
605 In Stock |
|
$37.3594 / $46.1200 | Buy Now |
DISTI #
584-AD7249ARZ
|
Mouser Electronics | Digital to Analog Converters - DAC DUAL 12 SERIAL DACPORT IC RoHS: Compliant | 53 |
|
$37.3500 / $46.1100 | Buy Now |
DISTI #
E54:1762_00110988
|
Arrow Electronics | DAC 2-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2320 | Europe - 22 |
|
$30.1900 / $36.4200 | Buy Now |
DISTI #
V36:1790_06210254
|
Arrow Electronics | DAC 2-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 10 Weeks Date Code: 2320 | Americas - 7 |
|
$30.4800 / $34.2400 | Buy Now |
|
Analog Devices Inc | DUAL 12 SERIAL DACPORT IC Min Qty: 1 Package Multiple: 1 | 1925 |
|
$23.3300 / $46.1200 | Buy Now |
DISTI #
77301921
|
Verical | DAC 2-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2320 | Americas - 22 |
|
$30.1900 / $36.4200 | Buy Now |
DISTI #
80566494
|
Verical | DAC 2-CH R-2R 12-bit 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2320 | Americas - 7 |
|
$30.4800 / $34.2400 | Buy Now |
|
Rochester Electronics | AD7249 - LC2MOS Dual 12-Bit Serial DACPORT RoHS: Compliant Status: Active Min Qty: 1 | 81 |
|
$31.6200 / $37.2000 | Buy Now |
|
Ameya Holding Limited | AD7249ARZ 双 12 位-Bit DAC, 125ksps, SPI接口, 16针 SOIC W封装 | 1925 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7249ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7249ARZ
Analog Devices Inc
LC2MOS Dual 12-Bit Serial DACPORT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | -5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Settling Time-Max | 10 µs | |
Settling Time-Nom (tstl) | 5 µs | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7249ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7249ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7249AR | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249ARZ vs AD7249AR |
AD7249BR | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249ARZ vs AD7249BR |
AD7249BR-TR | DUAL, SERIAL INPUT LOADING, 5us SETTLING TIME, 12-BIT DAC, PDSO16 | Analog Devices Inc | AD7249ARZ vs AD7249BR-TR |
AD7249BR-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249ARZ vs AD7249BR-REEL |
AD7249ARZ-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249ARZ vs AD7249ARZ-REEL |
AD7249AR-REEL | LC2MOS Dual 12-Bit Serial DACPORT | Analog Devices Inc | AD7249ARZ vs AD7249AR-REEL |