Datasheets
AD7298-1BCPZ-RL by: Analog Devices Inc

8-Channel, 1 MSPS, 10-Bit SAR ADC

Part Details for AD7298-1BCPZ-RL by Analog Devices Inc

Overview of AD7298-1BCPZ-RL by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
AD7298-1BCPZ Analog Devices 8Channel 10Bit SAR
AD7298-1BCPZ-RL Analog Devices 8Channel 10Bit SAR
AD7298BCPZ-RL7 Analog Devices 8 Ch 12 bit SAR wt internal te

Price & Stock for AD7298-1BCPZ-RL

Part # Distributor Description Stock Price Buy
DISTI # AD7298-1BCPZ-RLTR-ND
DigiKey IC ADC 10BIT SAR 20LFCSP Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $4.4000
$4.4000 Buy Now
DISTI # 584-AD7298-1BCPZ-R
Mouser Electronics Analog to Digital Converters - ADC 8Channel 10Bit SAR RoHS: Compliant 0
  • 5,000 $4.5700
$4.5700 Order Now
Analog Devices Inc 8Channel 10Bit SAR Min Qty: 5000 Package Multiple: 5000 25000
  • 1 $10.1800
  • 10 $7.0800
  • 25 $6.2812
  • 100 $5.3882
  • 250 $4.9555
  • 500 $4.6920
  • 1,000 $4.4733
  • 5,000 $4.4000
$4.4000 / $10.1800 Buy Now
DISTI # AD7298-1BCPZ-RL
Richardson RFPD CONVERTER - ADC RoHS: Compliant Min Qty: 5000 0
  • 5,000 $4.6000
$4.6000 Buy Now

Part Details for AD7298-1BCPZ-RL

AD7298-1BCPZ-RL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7298-1BCPZ-RL Part Data Attributes

AD7298-1BCPZ-RL Analog Devices Inc
Buy Now Datasheet
Compare Parts:
AD7298-1BCPZ-RL Analog Devices Inc 8-Channel, 1 MSPS, 10-Bit SAR ADC
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code QFN
Package Description 4 X 4 MM, ROHS COMPLIANT, LFCSP-20
Pin Count 20
Manufacturer Package Code CP-20-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Analog Devices
Analog Input Voltage-Max 2.5 V
Analog Input Voltage-Min
Conversion Time-Max 0.95 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code S-XQCC-N20
JESD-609 Code e3
Length 4 mm
Linearity Error-Max (EL) 0.0488%
Moisture Sensitivity Level 3
Number of Analog In Channels 8
Number of Bits 10
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format SERIAL
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC20,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Sample Rate 1 MHz
Sample and Hold / Track and Hold SAMPLE
Seated Height-Max 0.8 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm

AD7298-1BCPZ-RL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7298-1BCPZ-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7298-1BCPZ-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of AD7298-1BCPZ-RL would you like to use for your alert(s)?
  • Please alert me when AD7298-1BCPZ-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AD7298-1BCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7298-1BCPZ-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AD7298-1BCPZ-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7298-1BCPZ-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7298-1BCPZ-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: