-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AD7357YRUZ-500RL7-ND
|
DigiKey | IC ADC 14BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
1489 In Stock |
|
$23.7400 | Buy Now |
DISTI #
AD7357YRUZ-500RL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$22.9141 / $32.0500 | Buy Now |
DISTI #
584-AD7357YRUZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC 14-Bit Dual Diff Simult 5 MSPS ADC I.C. RoHS: Compliant | 500 |
|
$22.4500 / $32.0500 | Buy Now |
|
Analog Devices Inc | 14-Bit Dual Diff Simult 5 MSPS Min Qty: 1 Package Multiple: 500 | 1501 |
|
$16.4400 / $32.0500 | Buy Now |
|
Rochester Electronics | AD7357 - Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC RoHS: Compliant Status: Active Min Qty: 1 | 1489 |
|
$20.3800 / $23.9800 | Buy Now |
|
Ameya Holding Limited | IC ADC DUAL14BIT 4.2MSPS 16TSSOP | 1501 |
|
RFQ | |
DISTI #
AD7357YRUZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$21.5000 / $21.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7357YRUZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7357YRUZ-500RL7
Analog Devices Inc
Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.6 V | |
Analog Input Voltage-Min | 0.5 V | |
Conversion Time-Max | 0.238 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 4.2 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7357YRUZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7357YRUZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7357YRUZ-RL | Differential Input, Dual, Simultaneous Sampling, 4.25 MSPS, 14-Bit, SAR ADC | Analog Devices Inc | AD7357YRUZ-500RL7 vs AD7357YRUZ-RL |