Part Details for AD7366BRUZ-500RL7 by Analog Devices Inc
Overview of AD7366BRUZ-500RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7366BRUZ-500RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7366BRUZ-500RL7CT-ND
|
DigiKey | IC ADC 12BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7449 / $13.8100 | Buy Now |
DISTI #
584-AD7366BRUZ-500R7
|
Mouser Electronics | Analog to Digital Converters - ADC True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC RoHS: Compliant | 500 |
|
$9.5300 / $14.4900 | Buy Now |
|
Analog Devices Inc | 12/14 bit dual/single bip simu Min Qty: 1 Package Multiple: 500 | 0 |
|
$8.7449 / $9.6600 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT SAR 1MSPS 24TSSOP | 500 |
|
RFQ | |
DISTI #
AD7366BRUZ500R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 500 | 0 |
|
$8.5200 / $8.6200 | Buy Now |
Part Details for AD7366BRUZ-500RL7
AD7366BRUZ-500RL7 CAD Models
AD7366BRUZ-500RL7 Part Data Attributes
|
AD7366BRUZ-500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7366BRUZ-500RL7
Analog Devices Inc
True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 0.61 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -16.5 V | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 16.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7366BRUZ-500RL7
This table gives cross-reference parts and alternative options found for AD7366BRUZ-500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7366BRUZ-500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7366BRUZ-5 | True Bipolar Input, 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7366BRUZ-500RL7 vs AD7366BRUZ-5 |
AD7366BRUZ | True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7366BRUZ-500RL7 vs AD7366BRUZ |
AD7366BRUZ-REEL7 | IC DUAL 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO24, LEAD FREE, MO-153AD, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7366BRUZ-500RL7 vs AD7366BRUZ-REEL7 |
AD7366BRUZ-RL7 | True Bipolar Input, Dual 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7366BRUZ-500RL7 vs AD7366BRUZ-RL7 |
AD7366BRUZ-5-RL7 | True Bipolar Input, 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7366BRUZ-500RL7 vs AD7366BRUZ-5-RL7 |