Part Details for AD7367BRUZ-5-RL7 by Analog Devices Inc
Overview of AD7367BRUZ-5-RL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7367BRUZ-500RL7 | Analog Devices | 12/14 bit dual/single bip simu | |
AD7367BRUZ | Analog Devices | 12/14 bit dual/single bip simu | |
AD7367BRUZ-RL7 | Analog Devices | 12/14 bit dual/single bip simu |
Price & Stock for AD7367BRUZ-5-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7367BRUZ-5-RL7CT-ND
|
DigiKey | IC ADC 14BIT SAR 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.6875 / $15.6900 | Buy Now |
DISTI #
584-AD7367BRUZ-5-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 12/14 bit dual/single bip simul I.C RoHS: Compliant | 0 |
|
$8.4700 | Order Now |
|
Analog Devices Inc | 12/14 bit dual/single bip simu Min Qty: 1000 Package Multiple: 1000 | 5000 |
|
$7.6875 / $15.6900 | Buy Now |
DISTI #
AD7367BRUZ-5-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$8.0400 | Buy Now |
|
LCSC | 14 Positions 11.5V16.5V 500kHz TSSOP-24 Analog to Digital Converters (ADC) ROHS | 172 |
|
$7.8602 / $10.6263 | Buy Now |
|
Win Source Electronics | IC ADC 14BIT SAR 24TSSOP | 9800 |
|
$13.0000 / $19.5000 | Buy Now |
Part Details for AD7367BRUZ-5-RL7
AD7367BRUZ-5-RL7 CAD Models
AD7367BRUZ-5-RL7 Part Data Attributes
|
AD7367BRUZ-5-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7367BRUZ-5-RL7
Analog Devices Inc
True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 1.25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0214% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 2 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.5 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7367BRUZ-5-RL7
This table gives cross-reference parts and alternative options found for AD7367BRUZ-5-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7367BRUZ-5-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7367BRUZ-5 | True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC | Analog Devices Inc | AD7367BRUZ-5-RL7 vs AD7367BRUZ-5 |