Part Details for AD7391AR-REEL7 by Analog Devices Inc
Overview of AD7391AR-REEL7 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7391AR-REEL7
AD7391AR-REEL7 CAD Models
AD7391AR-REEL7 Part Data Attributes:
|
AD7391AR-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7391AR-REEL7
Analog Devices Inc
SERIAL INPUT LOADING, 70us SETTLING TIME, 10-BIT DAC, PDSO8, 1.75 MM HEIGHT, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 70 µs | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD7391AR-REEL7
This table gives cross-reference parts and alternative options found for AD7391AR-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7391AR-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7391ARZ-REEL7 | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391AR-REEL7 vs AD7391ARZ-REEL7 |
AD7391SRZ | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391AR-REEL7 vs AD7391SRZ |
AD7391AR | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391AR-REEL7 vs AD7391AR |
AD7391SR | IC SERIAL INPUT LOADING, 70 us SETTLING TIME, 10-BIT DAC, PDSO8, 1.75 MM HEIGHT, SOIC-8, Digital to Analog Converter | Analog Devices Inc | AD7391AR-REEL7 vs AD7391SR |
AD7391ARZ-REEL | +3/+5 Volt Serial-Input Micropower 10-Bit DAC | Analog Devices Inc | AD7391AR-REEL7 vs AD7391ARZ-REEL |