-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, Isolated Sigma-Delta Modulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7403BRIZ-RLTR-ND
|
DigiKey | IC MODULATOR 16BIT 20M 16SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8085 | Buy Now |
DISTI #
584-AD7403BRIZ-RL
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 16-Bit, Isolated Sigma-Delta Modulator RoHS: Compliant | 0 |
|
$5.8000 | Order Now |
|
Analog Devices Inc | Isolated 16Bit SigmaDelta ADC Min Qty: 1000 Package Multiple: 1000 | 1000 |
|
$5.8085 | Buy Now |
DISTI #
AD7403BRIZ-RL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7403BRIZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7403BRIZ-RL
Analog Devices Inc
16-Bit, Isolated Sigma-Delta Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RI-16-2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 12.75 mm | |
Linearity Error-Max (EL) | 0.0183% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.64 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7403BRIZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7403BRIZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7403BRIZ | 16-Bit, Isolated Sigma-Delta Modulator | Analog Devices Inc | AD7403BRIZ-RL vs AD7403BRIZ |
AD7403BRIZ-RL7 | 16-Bit, Isolated Sigma-Delta Modulator | Analog Devices Inc | AD7403BRIZ-RL vs AD7403BRIZ-RL7 |
AD7403BRIZ-RL13 | 1-CH 16-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, ROHS COMPLIANT, MS-013AC, SOIC-16 | Analog Devices Inc | AD7403BRIZ-RL vs AD7403BRIZ-RL13 |