Part Details for AD7414ARM-0 by Analog Devices Inc
Overview of AD7414ARM-0 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7414ARM-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7414 - Serial Switch/Digital Sensor, 10 Bit(s), 3Cel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12070 |
|
$1.6700 / $1.9700 | Buy Now |
Part Details for AD7414ARM-0
AD7414ARM-0 CAD Models
AD7414ARM-0 Part Data Attributes:
|
AD7414ARM-0
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7414ARM-0
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Termination Type | SOLDER |
Alternate Parts for AD7414ARM-0
This table gives cross-reference parts and alternative options found for AD7414ARM-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7414ARM-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7414ARMZ-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARM-0 vs AD7414ARMZ-1REEL7 |
AD7414ARMZ-0REEL | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARM-0 vs AD7414ARMZ-0REEL |
AD7414ARMZ-1 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARM-0 vs AD7414ARMZ-1 |
AD7414ARM-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARM-0 vs AD7414ARM-1REEL7 |
AD7414ARM-1REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARM-0 vs AD7414ARM-1REEL |
AD7414ARM-1REEL7 | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Square, Surface Mount, MO-187AA, MSOP-8 | Rochester Electronics LLC | AD7414ARM-0 vs AD7414ARM-1REEL7 |
AD7414ARM-0REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARM-0 vs AD7414ARM-0REEL |
AD7414ARM-0REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | Analog Devices Inc | AD7414ARM-0 vs AD7414ARM-0REEL7 |
AD7414ARMZ-0REEL7 | SMBus/I2C Digital Temperature Sensor in 6-Pin SOT with SMBus Alert and Over Temperature Pin | Analog Devices Inc | AD7414ARM-0 vs AD7414ARMZ-0REEL7 |