Part Details for AD7415ART-1500RL7 by Analog Devices Inc
Results Overview of AD7415ART-1500RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7415ART-1500RL7 Information
AD7415ART-1500RL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7415ART-1500RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6551 |
|
RFQ |
Part Details for AD7415ART-1500RL7
AD7415ART-1500RL7 CAD Models
AD7415ART-1500RL7 Part Data Attributes
|
|
AD7415ART-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7415ART-1500RL7
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tsop5/6,.11,37 | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 1.6 Mm | |
| Body Height | 1.15 Mm | |
| Body Length or Diameter | 2.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 10 | |
| Number of Terminals | 5 | |
| Operating Current-Max | 1.2 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Coefficient | Negative Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
Alternate Parts for AD7415ART-1500RL7
This table gives cross-reference parts and alternative options found for AD7415ART-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7415ART-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7415ARTZ-1500RL7 | Analog Devices Inc | $1.9687 | Serial Switch/Digital Sensor, 10 Bit(s), 0.4V Min, 2.4V Max, 3Cel, Rectangular, 5 Pin, Surface Mount | AD7415ART-1500RL7 vs AD7415ARTZ-1500RL7 |
| AD7415ART-1REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD7415ART-1500RL7 vs AD7415ART-1REEL |
| AD7415ART-0REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD7415ART-1500RL7 vs AD7415ART-0REEL7 |
| AD7415SRT-0REEL7 | Analog Devices Inc | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount | AD7415ART-1500RL7 vs AD7415SRT-0REEL7 |
| AD7415SRT-1REEL7 | Analog Devices Inc | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount | AD7415ART-1500RL7 vs AD7415SRT-1REEL7 |
AD7415ART-1500RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the PCB. A 4-layer PCB with a solid ground plane and a thermal relief pattern around the device can also help.
-
To ensure accurate temperature measurement in high-vibration environments, it's recommended to use a thermally conductive adhesive or thermal interface material between the device and the heat source, and to secure the device firmly to the PCB to prevent movement or vibration.
-
The AD7415 does not require calibration, as it is a digital temperature sensor with an internal calibration. However, it's recommended to perform a system-level calibration to account for any thermal gradients or offsets in the system.
-
No, the AD7415 is not recommended for use in high-temperature environments above 150°C. The device is specified to operate up to 150°C, and exceeding this temperature may affect its accuracy and reliability.
-
The AD7415 can operate from a 1.5V to 3.6V power supply range. It's recommended to use a voltage regulator or a power management IC to ensure a stable power supply within this range, and to follow proper power-up and power-down sequencing to prevent damage to the device.