-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Digital Output Temperature Sensor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8689
|
Newark | Temperature Sensor, 125Deg C, Sot-23-5 Rohs Compliant: Yes |Analog Devices AD7415ARTZ-0REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4735 |
|
$1.8200 / $2.5200 | Buy Now |
DISTI #
AD7415ARTZ-0REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C SOT23-5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52962 In Stock |
|
$1.6289 / $3.3700 | Buy Now |
DISTI #
584-AD7415ARTZ-0R7
|
Mouser Electronics | Board Mount Temperature Sensors 0.5 C Accurate, 10-Bit Digital Temperature Sensors in SOT-23 RoHS: Compliant | 12970 |
|
$1.6800 / $2.4400 | Buy Now |
|
Analog Devices Inc | SMBus/12C 10-bit digital temp Min Qty: 1 Package Multiple: 3000 | 13645 |
|
$1.6289 / $3.3700 | Buy Now |
|
Ameya Holding Limited | CAPTEUR TEMP AD7415ARTZ | 16645 |
|
RFQ | |
|
NexGen Digital | 1550 |
|
RFQ | ||
|
Chips Pulse Industry Limited | SOT-23-5 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 24 |
|
$3.1191 / $3.3082 | Buy Now |
DISTI #
4028832RL
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 125DEG C, SOT-23-5 RoHS: Compliant Min Qty: 100 Container: Reel | 4735 |
|
$1.7320 / $2.1283 | Buy Now |
DISTI #
4028832
|
element14 Asia-Pacific | TEMPERATURE SENSOR, 125DEG C, SOT-23-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4735 |
|
$1.7320 / $2.4218 | Buy Now |
DISTI #
4028832RL
|
Farnell | TEMPERATURE SENSOR, 125DEG C, SOT-23-5 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 4735 |
|
$1.6110 / $2.0355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7415ARTZ-0REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7415ARTZ-0REEL7
Analog Devices Inc
Digital Output Temperature Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | PLASTIC, MO-178AA, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | RJ-5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 1.6 mm | |
Body Height | 1.15 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 10 | |
Number of Terminals | 5 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for AD7415ARTZ-0REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7415ARTZ-0REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7415ART-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ARTZ-0REEL7 vs AD7415ART-1REEL7 |
AD7415ART-0REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ARTZ-0REEL7 vs AD7415ART-0REEL |
AD7415ARTZ-1REEL | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ARTZ-0REEL7 vs AD7415ARTZ-1REEL |
AD7415SRT-1REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ARTZ-0REEL7 vs AD7415SRT-1REEL7 |
AD7415ARTZ-1500RL7 | Digital Output Temperature Sensor | Analog Devices Inc | AD7415ARTZ-0REEL7 vs AD7415ARTZ-1500RL7 |
AD7415SRT-0REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | Analog Devices Inc | AD7415ARTZ-0REEL7 vs AD7415SRT-0REEL7 |
AD7415ART-1REEL | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | Analog Devices Inc | AD7415ARTZ-0REEL7 vs AD7415ART-1REEL |