Part Details for AD7417ARZ-REEL7 by Analog Devices Inc
Overview of AD7417ARZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AD7417ARZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AD7417ARZ-REEL7CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3869 In Stock |
|
$6.8039 / $11.9900 | Buy Now |
DISTI #
584-AD7417ARZ-R7
|
Mouser Electronics | Board Mount Temperature Sensors 4CH. I2C ADC W/ON-CHIP TEMP SENSOR I.C. RoHS: Compliant | 714 |
|
$7.1300 / $11.7300 | Buy Now |
DISTI #
V72:2272_06211307
|
Arrow Electronics | Temp Sensor Digital Serial (2-Wire, I2C) 16-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2241 Container: Cut Strips | Americas - 944 |
|
$6.3990 / $8.7080 | Buy Now |
|
Analog Devices Inc | 4CH. I2C ADC W/ON-CHIP TEMP SE Min Qty: 1 Package Multiple: 1000 | 774 |
|
$6.8039 / $11.9900 | Buy Now |
Part Details for AD7417ARZ-REEL7
AD7417ARZ-REEL7 CAD Models
AD7417ARZ-REEL7 Part Data Attributes
|
AD7417ARZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7417ARZ-REEL7
Analog Devices Inc
10-Bit Digital Temperature Sensor and Four Channel ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | R-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.625 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 4 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for AD7417ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD7417ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7417ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7417ARZ | 10-Bit Digital Temperature Sensor and Four Channel ADC | Analog Devices Inc | AD7417ARZ-REEL7 vs AD7417ARZ |
AD7417AR | 10-Bit Digital Temperature Sensor and Four Channel ADC | Analog Devices Inc | AD7417ARZ-REEL7 vs AD7417AR |
AD7417AR-REEL | 10-Bit Digital Temperature Sensor and Four Channel ADC | Analog Devices Inc | AD7417ARZ-REEL7 vs AD7417AR-REEL |
AD7417AR-REEL7 | IC 4-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO16, MS-012AC, SOIC-16, Analog to Digital Converter | Analog Devices Inc | AD7417ARZ-REEL7 vs AD7417AR-REEL7 |