There are no models available for this part yet.
Overview of AD7417BR-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7417BRZ-REEL | Analog Devices | 4CH. I2C ADC W/ON-CHIP TEMP SE | |
AD7417BRZ-REEL7 | Analog Devices | 4CH. I2C ADC W/ON-CHIP TEMP SE | |
AD7417BRZ | Analog Devices | 4CH. I2C ADC W/ON-CHIP TEMP SE |
Price & Stock for AD7417BR-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1667 |
|
RFQ | ||||
Quest Components | 799 |
|
$6.0860 / $12.1719 | Buy Now |
CAD Models for AD7417BR-REEL by Analog Devices Inc
Part Data Attributes for AD7417BR-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AC, SOIC-16
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
2.625 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
15 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e0
|
Length
|
9.9 mm
|
Linearity Error-Max (EL)
|
0.0977%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
4
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Bit Code
|
2'S COMPLEMENT BINARY
|
Output Format
|
SERIAL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for AD7417BR-REEL
This table gives cross-reference parts and alternative options found for AD7417BR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7417BR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7417BR-REEL7 | 10-Bit Digital Temperature Sensor and Four Channel ADC | Analog Devices Inc | AD7417BR-REEL vs AD7417BR-REEL7 |
AD7417BR | 10-Bit Digital Temperature Sensor and Four Channel ADC | Analog Devices Inc | AD7417BR-REEL vs AD7417BR |
Related Parts for AD7417BR-REEL
-
AD7417AR-REELAnalog to Digital Converters
-
AD5932YRUZOther Analog ICs
-
AD5325BRM-REELDigital to Analog Converters
-
AD648KRZOperational Amplifiers
-
AD236JRLine Driver or Receivers
-
AD621ARZ-RLInstrumentation Amplifiers
-
XC3S400-5FTG256CField Programmable Gate Arrays
-
AD1953YSTZRL7Other Consumer ICs
-
AD581KHVoltage References