-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10-Bit Digital Temperature Sensor and Single Channel ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7418ARMZ | Analog Devices | 1CH. I2C ADC W/ON-CHIP TEMP SE | |
AD7418ARMZ-REEL7 | Analog Devices | 1CH. I2C ADC W/ON-CHIP TEMP SE |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK6877
|
Newark | Temperature Sensor, -40 To 125Deg C, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Product Range:Ad7418 Series, Msl:Msl 1 - Unlimited, Ic Output Type:Digital, Sensing Accuracy Range:± 3°C Rohs Compliant: Yes |Analog Devices AD7418ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 78 |
|
$7.3700 / $9.4400 | Buy Now |
DISTI #
AD7418ARMZ-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
101 In Stock |
|
$6.2375 / $13.3300 | Buy Now |
DISTI #
584-AD7418ARMZ
|
Mouser Electronics | Board Mount Temperature Sensors 1CH. I2C ADC W/ON-CHIP TEMP SENSOR I.C. RoHS: Compliant | 106 |
|
$6.2300 / $9.5600 | Buy Now |
|
Analog Devices Inc | 1CH. I2C ADC W/ON-CHIP TEMP SE Package Multiple: 50 | 421 |
|
$6.2375 / $13.3300 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
AD7418ARMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 0 |
|
$6.7800 / $7.4900 | Buy Now |
|
Win Source Electronics | SENSOR TEMPERATURE I2C 8MSOP | 14500 |
|
$2.2570 / $3.3860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7418ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7418ARMZ
Analog Devices Inc
10-Bit Digital Temperature Sensor and Single Channel ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.625 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0977% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for AD7418ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7418ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7418ARM-REEL | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-187AA, MSOP-8 | Analog Devices Inc | AD7418ARMZ vs AD7418ARM-REEL |
AD7418ARMZ-REEL7 | 10-Bit Digital Temperature Sensor and Single Channel ADC | Analog Devices Inc | AD7418ARMZ vs AD7418ARMZ-REEL7 |