Part Details for AD7441BRTZ-REEL7 by Analog Devices Inc
Overview of AD7441BRTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for AD7441BRTZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7441BRTZ-REEL7CT-ND
|
DigiKey | IC ADC 10BIT SAR SOT23-8 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.4752 / $10.0200 | Buy Now |
DISTI #
584-AD7441BRTZ-R7
|
Mouser Electronics | Analog to Digital Converters - ADC 10BIT PSDO Diff I/put,1Msps SAR ADC I.C. RoHS: Compliant | 0 |
|
$5.4700 | Order Now |
|
Analog Devices Inc | 10BIT PSDO Diff I/put,1Msps SA Min Qty: 3000 Package Multiple: 3000 | 9000 |
|
$3.9600 / $10.0200 | Buy Now |
DISTI #
26634058
|
Verical | 1-Channel Single ADC SAR 1Msps 10-bit Serial 8-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 9000 |
|
$6.4154 | Buy Now |
|
Rochester Electronics | ADC, Successive Approximation, 10-Bit, 1 Channel, Serial Access, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 30110 |
|
$5.1700 / $6.0800 | Buy Now |
DISTI #
AD7441BRTZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$5.4600 | Buy Now |
Part Details for AD7441BRTZ-REEL7
AD7441BRTZ-REEL7 CAD Models
AD7441BRTZ-REEL7 Part Data Attributes
|
AD7441BRTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7441BRTZ-REEL7
Analog Devices Inc
Pseudo Differential Input, 1 MSPS, 10-Bit ADC in an 8-Lead SOT-23
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RJ-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.25 V | |
Analog Input Voltage-Min | -1.25 V | |
Conversion Time-Max | 16 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.0488% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
Alternate Parts for AD7441BRTZ-REEL7
This table gives cross-reference parts and alternative options found for AD7441BRTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7441BRTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7441BRT-REEL7 | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, MO-178BA, SOT-23, 8 PIN, Analog to Digital Converter | Analog Devices Inc | AD7441BRTZ-REEL7 vs AD7441BRT-REEL7 |
AD7441BRTZ-R2 | 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO8, ROHS COMPLIANT, MO-178BA, SOT-23, 8 PIN | Analog Devices Inc | AD7441BRTZ-REEL7 vs AD7441BRTZ-R2 |